Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE 1000V 40A COM CATHODE DO-5 - 80-5732 - Diodes, Rectifiers

Digi-Key Part Number R R Y-ND
Price Break
1
Unit Price
6.08000
Extended Price
6.08
Manufacturer Part Number80-5732
DescriptionDIODE 1000V 40A COM CATHODE DO-5
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog Information80-5732
VendorSGI/Vishay
CategoryDiodes, Rectifiers
Mounting TypeThrough Hole
Package NameDO-5
Structure1 Pair Common Cathode
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 80 5732
805732
R R Y ND
R R YND
R R Y


Image of DIODE 1000V 40A COM CATHODE DO-5 - 80-5732

DIODE 1000V 40A COM CATHODE DO-5 - 80-5732 (R R Y-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE 1000V 40A COM CATHODE DO-5 - 80-5732
 Order 'diode 1000v 40a com cathode do-5 - 80-5732' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number R R Y-ND.
DIODE 1000V 40A COM ANODE DO-5 - 80-6065
 Order 'diode 1000v 40a com anode do-5 - 80-6065' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number R BK Y-ND.
DIODE 200V 40A COM CATHODE DO-5 - 80-5730
 Order 'diode 200v 40a com cathode do-5 - 80-5730' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number R R BK-ND.
DIODE 600V 40A COM CATHODE DO-5 - 80-5731
 Order 'diode 600v 40a com cathode do-5 - 80-5731' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number R R R-ND.
DIODE 200V 40A COM ANODE DO-5 - 80-6063
 Order 'diode 200v 40a com anode do-5 - 80-6063' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number R BK BK-ND.
DIODE 600V 40A COM ANODE DO-5 - 80-6064
 Order 'diode 600v 40a com anode do-5 - 80-6064' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number R BK R-ND.
DIODE 200V 70A COM ANODE DO-5 - 80-6071
 Order 'diode 200v 70a com anode do-5 - 80-6071' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number O BK BK-ND.
DIODE 600V 70A COM ANODE DO-5 - 80-6073
 Order 'diode 600v 70a com anode do-5 - 80-6073' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number O BK R-ND.
DIODE 200V 70A COM CATH DO-5 - 80-6070
 Order 'diode 200v 70a com cath do-5 - 80-6070' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number O R BK-ND.
DIODE 1200V 70A COM CATH DO-5 - 80-1270
 Order 'diode 1200v 70a com cath do-5 - 80-1270' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number O R G-ND.
DIODE 600V 70A COM CATH DO-5 - 80-6072
 Order 'diode 600v 70a com cath do-5 - 80-6072' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number O R R-ND.
DIODE 1000V 70A COM CATH DO-5 - 80-6074
 Order 'diode 1000v 70a com cath do-5 - 80-6074' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number O R Y-ND.
DIODE 1000V 12A COM CATHODE DO-4 - 12F100B BN R Y
 Order 'diode 1000v 12a com cathode do-4 - 12F100B BN R Y' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 12F100B-ND.
DIODE 1000V 12A COM CATHODE DO-4 - 12FR100B BN BK Y
 Order 'diode 1000v 12a com cathode do-4 - 12FR100B BN BK Y' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number 12FR100B-ND.
DIODE 200V 150A COM ANODE DO-8 - 80-6660
 Order 'diode 200v 150a com anode do-8 - 80-6660' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number Y BK BK-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE 1000V 40A COM ANODE DO-5 - 80-6065 Next: DIODE 1000V 70A COM CATH DO-5 - 80-6074