DIODE SCHOTTKY 30V 100MA SOT363 - RB531XNTR - Discrete Semiconductor Products
| Digi-Key Part Number | RB531XNCT-ND |
1 25 100 1000 |
.55000 .44000 .33000 .17600 |
Extended Price
0.55 11.00 33.00 176.00 |
| Manufacturer Part Number | RB531XNTR | |||
| Description | DIODE SCHOTTKY 30V 100MA SOT363 | |||
| Quantity Available | 2736 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RB531XNTR |
| Vendor | Rohm (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 3 Independent |
| Voltage - Rated | 30V |
| Current Rating | 100mA |
| Package / Case | SOT-363 |
| Packaging | Cut Tape (CT) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RB531XNTR RB531XNTR RB531XNCT ND RB531XNCTND RB531XNCT |
RB531XNTR Specification Sheet
DIODE SCHOTTKY 30V 100MA SOT363 - RB531XNTR (RB531XNCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SCHOTTKY 30V 100MA SOT363 - RB531XNTR
Order 'diode schottky 30v 100ma sot363 - RB531XNTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB531XNCT-ND.
DIODE SCHOTTKY 30V 100MA SOT363 - RB531XNTR
Order 'diode schottky 30v 100ma sot363 - RB531XNTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB531XNDKR-ND.
DIODE SCHOTTKY 30V 100MA SOT363 - RB530XNTR
Order 'diode schottky 30v 100ma sot363 - RB530XNTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB530XNCT-ND.
DIODE SCHOTTKY 30V 100MA SOT363 - RB531XNTR
Order 'diode schottky 30v 100ma sot363 - RB531XNTR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RB531XNTR-ND.
DIODE SCHOTTKY 30V 100MA SOT363 - RB530XNTR
Order 'diode schottky 30v 100ma sot363 - RB530XNTR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB530XNDKR-ND.
DIODE SCHOTTKY 30V 100MA SOT363 - RB530XNTR
Order 'diode schottky 30v 100ma sot363 - RB530XNTR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RB530XNTR-ND.
DIODE SCHOTTKY 30V 100MA SOD323 - SD107WS-7-F
Order 'diode schottky 30v 100ma sod323 - SD107WS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD107WS-FDICT-ND.
DIODE SCHOTTKY 30V 100MA SOD323 - SD107WS-7-F
Order 'diode schottky 30v 100ma sod323 - SD107WS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD107WS-FDIDKR-ND.
DIODE SCHOTTKY 30V 100MA SOT-23 - BAR42FILM
Order 'diode schottky 30v 100ma sot-23 - BAR42FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2518-1-ND.
DIODE SCHOTTKY 30V 100MA SOT-23 - BAR43FILM
Order 'diode schottky 30v 100ma sot-23 - BAR43FILM' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2521-1-ND.
DIODE SCHOTTKY 30V 200MA SOT363 - BAT54XY T/R
Order 'diode schottky 30v 200ma sot363 - BAT54XY T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3417-1-ND.
DIODE SCHOTTKY 30V 200MA SOT363 - BAT54XY T/R
Order 'diode schottky 30v 200ma sot363 - BAT54XY T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3417-6-ND.
DIODE SCHOTTKY 30V 100MA 0603 - CDBU0130
Order 'diode schottky 30v 100ma 0603 - CDBU0130' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1007-1-ND.
DIODE SCHOTTKY 30V 100MA 0603 - CDBU0130
Order 'diode schottky 30v 100ma 0603 - CDBU0130' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1007-6-ND.
DIODE SCHOTTKY 30V 100MA 1005 - CDBF0130
Order 'diode schottky 30v 100ma 1005 - CDBF0130' online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1011-1-ND.
Send this link via E-Mail
Help With This Screen