Keywords:





Diode - Zener - Array Discrete Semiconductor Product - 5.6V 250mW NXP Semiconductors Surface Mount PLVA2656A,215

DIODE ZENER DUAL 5.6V SOT-23 - PLVA2656A,215

Digi-Key Part Number PLVA2656A,215-ND
Price Break
6000
Unit Price
.08000
Extended Price
480.00
Manufacturer Part NumberPLVA2656A,215
DescriptionDIODE ZENER DUAL 5.6V SOT-23
Quantity Available Non-Stock
All prices are in USD

Purchase Diode - Zener - Array Discrete Semiconductor Product - 5.6V 250mW NXP Semiconductors Surface Mount PLVA2656A,215
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diode - Zener - Array Discrete Semiconductor Product - 5.6V 250mW NXP Semiconductors Surface Mount PLVA2656A,215
Technical/Catalog InformationPLVA2656A,215
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Configuration1 Pair Common Anode
Voltage - Zener (Nom) (Vz)5.6V
Power - Max250mW
Impedance (Max) (Zzt)100 Ohm
Voltage - Forward (Vf) (Max) @ If900mV @ 10mA
Current - Reverse Leakage @ Vr-
Tolerance-
Mounting TypeSurface Mount
Package / CaseSOT-23-3, TO-236-3, Micro3™, SSD3, SST3
PackagingTape & Reel (TR)
Operating Temperature-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PLVA2656A,215
PLVA2656A,215


Image of DIODE ZENER DUAL 5.6V SOT-23 - PLVA2656A,215

DIODE ZENER DUAL 5.6V SOT-23 - PLVA2656A,215 (PLVA2656A,215-ND)

Related parts Diode - Zener - Array Discrete Semiconductor Product - 5.6V 250mW NXP Semiconductors Surface Mount PLVA2656A,215
Diode - Zener - Array Discrete Semiconductor Product - 5.6V 250mW NXP Semiconductors Surface Mount PLVA2656A,215
 Order 'diode zener dual 5.6v sot-23 - PLVA2656A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2656A,215-ND.
Diode - Zener - Array Discrete Semiconductor Product - 5V 250mW NXP Semiconductors Surface Mount PLVA2650A,215
 Order 'diode zener dual 5v sot-23 - PLVA2650A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2650A,215-ND.
Diode - Zener - Array Discrete Semiconductor Product - 5.3V 250mW NXP Semiconductors Surface Mount PLVA2653A,215
 Order 'diode zener dual 5.3v sot-23 - PLVA2653A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2653A,215-ND.
Diode - Zener - Array Discrete Semiconductor Product - 5.9V 250mW NXP Semiconductors Surface Mount PLVA2659A,215
 Order 'diode zener dual 5.9v sot-23 - PLVA2659A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2659A,215-ND.
Diode - Zener - Array Discrete Semiconductor Product - 6.2V 250mW NXP Semiconductors Surface Mount PLVA2662A,215
 Order 'diode zener dual 6.2v sot-23 - PLVA2662A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2662A,215-ND.
Diode - Zener - Array Discrete Semiconductor Product - 6.5V 250mW NXP Semiconductors Surface Mount PLVA2665A,215
 Order 'diode zener dual 6.5v sot-23 - PLVA2665A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2665A,215-ND.
Diode - Zener - Array Discrete Semiconductor Product - 6.8V 250mW NXP Semiconductors Surface Mount PLVA2668A,215
 Order 'diode zener dual 6.8v sot-23 - PLVA2668A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2668A,215-ND.
Diode - Zener - Single Discrete Semiconductor Product 50nA @ 5.6V 6.2V 250mW NXP Semiconductors Surface Mount PLVA662A,215
 Order 'diode zener 6.2v 250mw sot-23 - PLVA662A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA662A,215-ND.
Diode - Zener - Single Discrete Semiconductor Product 21µA @ 4.5V 5V 250mW NXP Semiconductors Surface Mount PLVA650A,215
 Order 'diode zener 5v 250mw sot-23 - PLVA650A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA650A,215-ND.
Diode - Zener - Single Discrete Semiconductor Product 3.5µA @ 4.8V 5.3V 250mW NXP Semiconductors Surface Mount PLVA653A,215
 Order 'diode zener 5.3v 250mw sot-23 - PLVA653A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA653A,215-ND.
Diode - Zener - Single Discrete Semiconductor Product 1µA @ 5.3V 5.9V 250mW NXP Semiconductors Surface Mount PLVA659A,215
 Order 'diode zener 5.9v 250mw sot-23 - PLVA659A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA659A,215-ND.
Diode - Zener - Single Discrete Semiconductor Product 40nA @ 5.9V 6.5V 250mW NXP Semiconductors Surface Mount PLVA665A,215
 Order 'diode zener 6.5v 250mw sot-23 - PLVA665A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA665A,215-ND.
Diode - Zener - Single Discrete Semiconductor Product 6nA @ 6.1V 6.8V 250mW NXP Semiconductors Surface Mount PLVA668A,215
 Order 'diode zener 6.8v 250mw sot-23 - PLVA668A,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA668A,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 1µA @ 2V 5.6V 300mW NXP Semiconductors Surface Mount BZB84-B5V6,215
 Order 'diode zener dl 5.6v 300mw sot-23 - BZB84-B5V6,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-B5V6,215-ND.
Diode - Zener - Array Discrete Semiconductor Product 1µA @ 2V 5.6V 300mW NXP Semiconductors Surface Mount BZB84-C5V6,215
 Order 'diode zener dl 5.6v 300mw sot-23 - BZB84-C5V6,215' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZB84-C5V6,215-ND.

Options for Diode - Zener - Array Discrete Semiconductor Product - 5.6V 250mW NXP Semiconductors Surface Mount PLVA2656A,215
Send this link via E-Mail
Help With This Screen

DIODE ZENER DUAL 5.6V SOT-23 - PLVA2656A,215
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ZENER DUAL 5.6V SC-88A - PZU5.6DB2,115 Next: DIODE ZENER DUAL 5.6V SOT-346 - STZ5.6NT146
DIODE ZENER DUAL 5.6V SOT-23 - PLVA2656A,215