Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE AVALANCHE 5.3V 250MA SOT23 - PLVA2653A T/R

Digi-Key Part Number PLVA2653A T/R-ND
Price Break
6000
Unit Price
.12000
Extended Price
720.00
Manufacturer Part NumberPLVA2653A T/R
DescriptionDIODE AVALANCHE 5.3V 250MA SOT23
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPLVA2653A T/R
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeAvalanche - 1 Pair Common Cathode
Voltage - Rated5.3V
Current Rating250mA
Package / CaseSST3 (SOT-23-3)
PackagingTape & Reel (TR)
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PLVA2653A T R
PLVA2653A TR

PLVA2653A T/R Specification Sheet

Image of DIODE AVALANCHE 5.3V 250MA SOT23 - PLVA2653A T/R

DIODE AVALANCHE 5.3V 250MA SOT23 - PLVA2653A T/R (PLVA2653A T/R-ND)

Related parts:
DIODE AVALANCHE 5.3V 250MA SOT23 - PLVA2653A T/R
 Order 'diode avalanche 5.3v 250ma sot23 - PLVA2653A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2653A T/R-ND.
DIODE ZENER 250MW 3V 2% SOT23 - BZX84-B3V0 /T3
 Order 'diode zener 250mw 3v 2% sot23 - BZX84-B3V0 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX84-B3V0 /T3-ND.
DIODE ZENER 250MW 3V 2% SOT23 - BZX84-B3V0 T/R
 Order 'diode zener 250mw 3v 2% sot23 - BZX84-B3V0 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX84-B3V0 T/R-ND.
DIODE ZENER 250MW 3V 5% SOT23 - BZX84-C3V0 /T3
 Order 'diode zener 250mw 3v 5% sot23 - BZX84-C3V0 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX84-C3V0 /T3-ND.
DIODE ZENER 250MW 3V 5% SOT23 - BZX84-C3V0 T/R
 Order 'diode zener 250mw 3v 5% sot23 - BZX84-C3V0 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BZX84-C3V0 T/R-ND.
DIODE AVALANCHE 5V 250MA SOT23 - PLVA2650A T/R
 Order 'diode avalanche 5v 250ma sot23 - PLVA2650A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2650A T/R-ND.
DIODE AVALANCHE 5.6V 250MA SOT23 - PLVA2656A T/R
 Order 'diode avalanche 5.6v 250ma sot23 - PLVA2656A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2656A T/R-ND.
DIODE AVALANCHE 5.9V 250MA SOT23 - PLVA2659A T/R
 Order 'diode avalanche 5.9v 250ma sot23 - PLVA2659A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2659A T/R-ND.
DIODE AVALANCHE 6.2V 250MA SOT23 - PLVA2662A T/R
 Order 'diode avalanche 6.2v 250ma sot23 - PLVA2662A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2662A T/R-ND.
DIODE AVALANCHE 6.5V 250MA SOT23 - PLVA2665A T/R
 Order 'diode avalanche 6.5v 250ma sot23 - PLVA2665A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2665A T/R-ND.
DIODE AVALANCHE 6.8V 250MA SOT23 - PLVA2668A T/R
 Order 'diode avalanche 6.8v 250ma sot23 - PLVA2668A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2668A T/R-ND.
DIODE AVALANCHE 5.3V 250MA SOT23 - PLVA653A T/R
 Order 'diode avalanche 5.3v 250ma sot23 - PLVA653A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA653A T/R-ND.
DIODE AVALANCHE 5.9V 250MA SOT23 - PLVA659A T/R
 Order 'diode avalanche 5.9v 250ma sot23 - PLVA659A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA659A T/R-ND.
DIODE AVALANCHE 6.2V 250MA SOT23 - PLVA662A T/R
 Order 'diode avalanche 6.2v 250ma sot23 - PLVA662A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA662A T/R-ND.
DIODE AVALANCHE 6.5V 250MA SOT23 - PLVA665A T/R
 Order 'diode avalanche 6.5v 250ma sot23 - PLVA665A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA665A T/R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE AVALANCHE 400V 70A DO-5 - 70HAR40 Next: DIODE AVALANCHE 5.3V 250MA SOT23 - PLVA653A T/R