Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE AVALANCHE 5V 250MA SOT23 - PLVA2650A T/R - Discrete Semiconductor Products

Digi-Key Part Number PLVA2650A T/R-ND
Price Break
6000
Unit Price
.12000
Extended Price
720.00
Manufacturer Part NumberPLVA2650A T/R
DescriptionDIODE AVALANCHE 5V 250MA SOT23
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPLVA2650A T/R
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeAvalanche - 1 Pair Common Cathode
Voltage - Rated5V
Current Rating250mA
Package / CaseSST3 (SOT-23-3)
PackagingTape & Reel (TR)
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PLVA2650A T R
PLVA2650A TR

PLVA2650A T/R Specification Sheet

Image of DIODE AVALANCHE 5V 250MA SOT23 - PLVA2650A T/R

DIODE AVALANCHE 5V 250MA SOT23 - PLVA2650A T/R (PLVA2650A T/R-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products:
DIODE AVALANCHE 5V 250MA SOT23 - PLVA2650A T/R
 Order 'diode avalanche 5v 250ma sot23 - PLVA2650A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2650A T/R-ND.
DIODE AVALANCHE 5.3V 250MA SOT23 - PLVA2653A T/R
 Order 'diode avalanche 5.3v 250ma sot23 - PLVA2653A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2653A T/R-ND.
DIODE AVALANCHE 5.6V 250MA SOT23 - PLVA2656A T/R
 Order 'diode avalanche 5.6v 250ma sot23 - PLVA2656A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2656A T/R-ND.
DIODE AVALANCHE 5.9V 250MA SOT23 - PLVA2659A T/R
 Order 'diode avalanche 5.9v 250ma sot23 - PLVA2659A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2659A T/R-ND.
DIODE AVALANCHE 6.2V 250MA SOT23 - PLVA2662A T/R
 Order 'diode avalanche 6.2v 250ma sot23 - PLVA2662A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2662A T/R-ND.
DIODE AVALANCHE 6.5V 250MA SOT23 - PLVA2665A T/R
 Order 'diode avalanche 6.5v 250ma sot23 - PLVA2665A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2665A T/R-ND.
DIODE AVALANCHE 6.8V 250MA SOT23 - PLVA2668A T/R
 Order 'diode avalanche 6.8v 250ma sot23 - PLVA2668A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA2668A T/R-ND.
DIODE AVALANCHE 5.3V 250MA SOT23 - PLVA653A T/R
 Order 'diode avalanche 5.3v 250ma sot23 - PLVA653A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA653A T/R-ND.
DIODE AVALANCHE 5.9V 250MA SOT23 - PLVA659A T/R
 Order 'diode avalanche 5.9v 250ma sot23 - PLVA659A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA659A T/R-ND.
DIODE AVALANCHE 6.2V 250MA SOT23 - PLVA662A T/R
 Order 'diode avalanche 6.2v 250ma sot23 - PLVA662A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA662A T/R-ND.
DIODE AVALANCHE 6.5V 250MA SOT23 - PLVA665A T/R
 Order 'diode avalanche 6.5v 250ma sot23 - PLVA665A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA665A T/R-ND.
DIODE AVALANCHE 6.8V 250MA SOT23 - PLVA668A T/R
 Order 'diode avalanche 6.8v 250ma sot23 - PLVA668A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA668A T/R-ND.
DIODE AVALANCHE 5V SOT-23 - PLVA650A T/R
 Order 'diode avalanche 5v sot-23 - PLVA650A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PLVA650A T/R-ND.
DIODE SW 75V 250MA HS SOD110 - BAS216 T/R
 Order 'diode sw 75v 250ma hs sod110 - BAS216 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1599-1-ND.
DIODE SW 75V 250MA HS SOD110 - BAS216 T/R
 Order 'diode sw 75v 250ma hs sod110 - BAS216 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1599-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE AVALANCHE 5.9V 250MA SOT23 - PLVA659A T/R Next: DIODE AVALANCHE 5V SOT-23 - PLVA650A T/R