DIODE SCHTTKY TRPLE 30MA15V SC88 - NSR15TW1T2
| Digi-Key Part Number | NSR15TW1T2OSCT-ND |
10 100 250 500 1000 |
.35600 .25630 .19224 .14952 .12816 |
Extended Price
3.56 25.63 48.06 74.76 128.16 |
| Manufacturer Part Number | NSR15TW1T2 | |||
| Description | DIODE SCHTTKY TRPLE 30MA15V SC88 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NSR15TW1T2 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SC-88 |
| Package Name | SOT-363 |
| Structure | 3 Independent |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 15 V [Max] |
| Forward Voltage (Vf) | 680.00 mV @ 10.0 mA |
| Reverse Leakage Current | 50.00 nA @ 1.0 V |
| Packaging | Cut Tape |
| Capacitance | 1.000 pF [Typ] |
| Junction to Ambient | 500.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NSR15TW1T2 NSR15TW1T2 NSR15TW1T2OSCT ND NSR15TW1T2OSCTND NSR15TW1T2OSCT |
NSR15TW1T2 Specification Sheet
DIODE SCHTTKY TRPLE 30MA15V SC88 - NSR15TW1T2 (NSR15TW1T2OSCT-ND)
Related parts:DIODE SCHTTKY TRPLE 30MA15V SC88 - NSR15TW1T2
Order 'diode schttky trple 30ma15v sc88 - NSR15TW1T2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15TW1T2OSCT-ND.
DIODE SCHTTKY TRPLE 30MA15V SC88 - NSR15TW1T2G
Order 'diode schttky trple 30ma15v sc88 - NSR15TW1T2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NSR15TW1T2GOSCT-ND.
DIODE SCHTTKY TRPLE 30MA15V SC88 - NSR15TW1T2G
Order 'diode schttky trple 30ma15v sc88 - NSR15TW1T2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NSR15TW1T2GOSDKR-ND.
DIODE SCHTTKY TRPL 30MA 15V SC88 - NSR15TW1T2G
Order 'diode schttky trpl 30ma 15v sc88 - NSR15TW1T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15TW1T2GOSTR-ND.
DIODE SCHTTKY TRPL 30MA 15V SC88 - NSR15TW1T2
Order 'diode schttky trpl 30ma 15v sc88 - NSR15TW1T2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15TW1T2OSTR-ND.
DIODE SCHOTTKY 15V 30MA SC88 - 1PS88SB82 /T2
Order 'diode schottky 15v 30ma sc88 - 1PS88SB82 /T2' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS88SB82 /T2-ND.
DIODE SCHOTTKY 15V 30MA SC88 - 1PS88SB82 T/R
Order 'diode schottky 15v 30ma sc88 - 1PS88SB82 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS88SB82 T/R-ND.
DIODE SCHOTTKY 40V 120MA SC88 - 1PS88SB48 T/R
Order 'diode schottky 40v 120ma sc88 - 1PS88SB48 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 1PS88SB48 T/R-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15DW1T1G
Order 'diode schttky dual 30ma 15v sc88 - NSR15DW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15DW1T1GOSCT-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15DW1T1G
Order 'diode schttky dual 30ma 15v sc88 - NSR15DW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15DW1T1GOSDKR-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15DW1T1G
Order 'diode schttky dual 30ma 15v sc88 - NSR15DW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15DW1T1GOSTR-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15DW1T1
Order 'diode schttky dual 30ma 15v sc88 - NSR15DW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15DW1T1OSCT-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15DW1T1
Order 'diode schttky dual 30ma 15v sc88 - NSR15DW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15DW1T1OSDKR-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15DW1T1
Order 'diode schttky dual 30ma 15v sc88 - NSR15DW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15DW1T1OSTR-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15SDW1T1G
Order 'diode schttky dual 30ma 15v sc88 - NSR15SDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15SDW1T1GOS-ND.
Send this link via E-Mail
Help With This Screen