DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15SDW1T1 - Diodes, Rectifiers
| Digi-Key Part Number | NSR15SDW1T1OS-ND |
9000 |
.08700 |
Extended Price
783.00 |
| Manufacturer Part Number | NSR15SDW1T1 | |||
| Description | DIODE SCHTTKY DUAL 30MA 15V SC88 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NSR15SDW1T1 |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SC-88 |
| Package Name | SOT-363 |
| Structure | 2 Independent |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 15 V [Max] |
| Forward Voltage (Vf) | 680.00 mV @ 10.0 mA |
| Reverse Leakage Current | 50.00 nA @ 1.0 V |
| Packaging | Tape & Reel |
| Capacitance | 1.000 pF [Typ] |
| Junction to Ambient | 500.000 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NSR15SDW1T1 NSR15SDW1T1 NSR15SDW1T1OS ND NSR15SDW1T1OSND NSR15SDW1T1OS |
NSR15SDW1T1 Specification Sheet
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15SDW1T1 (NSR15SDW1T1OS-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15SDW1T1
Order 'diode schttky dual 30ma 15v sc88 - NSR15SDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15SDW1T1OS-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15DW1T1G
Order 'diode schttky dual 30ma 15v sc88 - NSR15DW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15DW1T1GOSCT-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15DW1T1G
Order 'diode schttky dual 30ma 15v sc88 - NSR15DW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15DW1T1GOSDKR-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15DW1T1G
Order 'diode schttky dual 30ma 15v sc88 - NSR15DW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15DW1T1GOSTR-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15DW1T1
Order 'diode schttky dual 30ma 15v sc88 - NSR15DW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15DW1T1OSCT-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15DW1T1
Order 'diode schttky dual 30ma 15v sc88 - NSR15DW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15DW1T1OSDKR-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15DW1T1
Order 'diode schttky dual 30ma 15v sc88 - NSR15DW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15DW1T1OSTR-ND.
DIODE SCHTTKY DUAL 30MA 15V SC88 - NSR15SDW1T1G
Order 'diode schttky dual 30ma 15v sc88 - NSR15SDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15SDW1T1GOS-ND.
DIODE SCHTTKY TRPL 30MA 15V SC88 - NSR15TW1T2G
Order 'diode schttky trpl 30ma 15v sc88 - NSR15TW1T2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15TW1T2GOSTR-ND.
DIODE SCHTTKY TRPL 30MA 15V SC88 - NSR15TW1T2
Order 'diode schttky trpl 30ma 15v sc88 - NSR15TW1T2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSR15TW1T2OSTR-ND.
DIODE ZENER DUAL CA 15V SOT-23 - AZ23C15-7
Order 'diode zener dual ca 15v sot-23 - AZ23C15-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C15DICT-ND.
DIODE ZENER DUAL CA 15V SOT-23 - AZ23C15-7
Order 'diode zener dual ca 15v sot-23 - AZ23C15-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C15DITR-ND.
DIODE ZENER DUAL CA 15V SOT23 - AZ23C15-7-F
Order 'diode zener dual ca 15v sot23 - AZ23C15-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C15-FDICT-ND.
DIODE ZENER DUAL CA 15V SOT23 - AZ23C15-7-F
Order 'diode zener dual ca 15v sot23 - AZ23C15-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C15-FDITR-ND.
DIODE ZENER DUAL CC 15V SOT-23 - DZ23C15-7
Order 'diode zener dual cc 15v sot-23 - DZ23C15-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C15DICT-ND.
Send this link via E-Mail
Help With This Screen