DIODE SCHOTTKY 200MW 20V SOT323 - MMBD717LT1G - Diodes, Rectifiers
| Digi-Key Part Number | MMBD717LT1GOS-ND |
15000 |
.03400 |
Extended Price
510.00 |
| Manufacturer Part Number | MMBD717LT1G | |||
| Description | DIODE SCHOTTKY 200MW 20V SOT323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD717LT1G |
| Vendor | ON Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Structure | 1 Pair Common Anode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 20 V [Max] |
| Forward Voltage (Vf) | 370.00 mV @ 1.0 mA |
| Reverse Leakage Current | 1.00 µA @ 10.0 V |
| Power Dissipation | 200.000 mW [Max] |
| Packaging | Tape & Reel |
| Capacitance | 2.500 pF [Typ] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD717LT1G MMBD717LT1G MMBD717LT1GOS ND MMBD717LT1GOSND MMBD717LT1GOS |
MMBD717LT1G Specification Sheet
DIODE SCHOTTKY 200MW 20V SOT323 - MMBD717LT1G (MMBD717LT1GOS-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 200MW 20V SOT323 - MMBD717LT1G
Order 'diode schottky 200mw 20v sot323 - MMBD717LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBD717LT1GOS-ND.
DIODE SCHOTTKY 200MW 20V SOT323 - MMBD717LT1
Order 'diode schottky 200mw 20v sot323 - MMBD717LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBD717LT1OSTR-ND.
DIODE ZENER 200MW 20V SOT323 - BZX84C20W-7-F
Order 'diode zener 200mw 20v sot323 - BZX84C20W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C20W-FDIDKR-ND.
DIODE ZENER 200MW 20V SOT323 - BZX84C20W-7-F
Order 'diode zener 200mw 20v sot323 - BZX84C20W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C20W-FDICT-ND.
DIODE ZENER 200MW 20V SOT323 - BZX84C20W-7-F
Order 'diode zener 200mw 20v sot323 - BZX84C20W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C20W-FDITR-ND.
DIODE ZENER 200MW 20V SOT323 - MMBZ5250BW-7-F
Order 'diode zener 200mw 20v sot323 - MMBZ5250BW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5250BW-FDICT-ND.
DIODE ZENER 200MW 20V SOT323 - MMBZ5250BW-7-F
Order 'diode zener 200mw 20v sot323 - MMBZ5250BW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5250BW-FDITR-ND.
DIODE SCHOTTKY 200MW 40V SOT323 - SDMG0340LC-7-F
Order 'diode schottky 200mw 40v sot323 - SDMG0340LC-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDMG0340LC-FDICT-ND.
DIODE SCHOTTKY 200MW 40V SOT323 - SDMG0340LC-7-F
Order 'diode schottky 200mw 40v sot323 - SDMG0340LC-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDMG0340LC-FDITR-ND.
DIODE ZENER 200MW 20V SOT323 - MMBZ5250BW-7-F
Order 'diode zener 200mw 20v sot323 - MMBZ5250BW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5250BW-FDIDKR-ND.
DIODE SCHOTTKY 200MW 40V SOT323 - SDMG0340LC-7-F
Order 'diode schottky 200mw 40v sot323 - SDMG0340LC-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SDMG0340LC-FDIDKR-ND.
DIODE SCHOTTKY 1A 20V DO204AL - 1N5817-E3/54
Order 'diode schottky 1a 20v do204al - 1N5817-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N5817-E3/54GICT-ND.
DIODE SCHOTTKY 1A 20V DO204AL - 1N5817-E3/54
Order 'diode schottky 1a 20v do204al - 1N5817-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5817-E3/54GITR-ND.
DIODE SCHOTTKY 30V 200MA SOT323 - BAT54AW T/R
Order 'diode schottky 30v 200ma sot323 - BAT54AW T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3413-1-ND.
DIODE SCHOTTKY 30V 200MA SOT323 - BAT54AW T/R
Order 'diode schottky 30v 200ma sot323 - BAT54AW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3413-2-ND.
Send this link via E-Mail
Help With This Screen