DIODE SW DUAL 100V 150MA SOT23 - MMBD7000-TP
| Digi-Key Part Number | MMBD7000TPMSCT-ND |
10 100 1000 |
.10000 .08000 .06000 |
Extended Price
1.00 8.00 60.00 |
| Manufacturer Part Number | MMBD7000-TP | |||
| Description | DIODE SW DUAL 100V 150MA SOT23 | |||
| Quantity Available | 1130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD7000-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Package Name | * SOT-23, 3-lead |
| Structure | 1 Pair Common Anode |
| Diode Type | Small Signal, =< 200 mA, Any Speed |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 820.00 mV @ 10.0 mA |
| Reverse Leakage Current | 1.00 µA @ 50.0 V |
| Power Dissipation | 350.000 mW [Max] |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Cut Tape |
| Capacitance | 2.000 pF [Typ] |
| Surge Current | 1.00 A [Max] |
| Junction to Ambient | 357.000 K/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD7000 TP MMBD7000TP MMBD7000TPMSCT ND MMBD7000TPMSCTND MMBD7000TPMSCT |
MMBD7000-TP Specification Sheet
DIODE SW DUAL 100V 150MA SOT23 - MMBD7000-TP (MMBD7000TPMSCT-ND)
Related parts :DIODE SW DUAL 100V 150MA SOT23 - MMBD7000-TP
Order 'diode sw dual 100v 150ma sot23 - MMBD7000-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD7000TPMSCT-ND.
DIODE SW DUAL 100V 150MA SOT23 - MMBD7000-TP
Order 'diode sw dual 100v 150ma sot23 - MMBD7000-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD7000TPMSTR-ND.
DIODE SW DUAL 75V 150MA SOT323 - BAW56WT-TP
Order 'diode sw dual 75v 150ma sot323 - BAW56WT-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAW56WTTPMSCT-ND.
DIODE SW DUAL 75V 150MA SOT323 - BAW56WT-TP
Order 'diode sw dual 75v 150ma sot323 - BAW56WT-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAW56WTTPMSTR-ND.
DIODE SWITCH 100V 150MA SOT23 - MMBD4148-TP
Order 'diode switch 100v 150ma sot23 - MMBD4148-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD4148TPMSCT-ND.
DIODE SWITCH 100V 150MA SOT23 - MMBD4148-TP
Order 'diode switch 100v 150ma sot23 - MMBD4148-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MMBD4148TPMSTR-ND.
DIODE SWITCH 100V 150MA SOT23 - MMBD4148-TP
Order 'diode switch 100v 150ma sot23 - MMBD4148-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number MMBD4148TPMSDKR-ND.
DIODE SWITCH DUAL 75V 1A SOT23 - BAV99-TP
Order 'diode switch dual 75v 1a sot23 - BAV99-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV99TPMSCT-ND.
DIODE SWITCH DUAL 75V 1A SOT23 - BAV99-TP
Order 'diode switch dual 75v 1a sot23 - BAV99-TP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number BAV99TPMSTR-ND.
DIODE SWITCH DUAL 75V 1A SOT23 - BAW56-TP
Order 'diode switch dual 75v 1a sot23 - BAW56-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAW56TPMSCT-ND.
DIODE SWITCH DUAL 75V 1A SOT23 - BAW56-TP
Order 'diode switch dual 75v 1a sot23 - BAW56-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAW56TPMSTR-ND.
DIODE SW DUAL 75V 350MW SOT23 - MMBD7000-7-F
Order 'diode sw dual 75v 350mw sot23 - MMBD7000-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD7000-FDICT-ND.
DIODE SW DUAL 75V 350MW SOT23 - MMBD7000-7-F
Order 'diode sw dual 75v 350mw sot23 - MMBD7000-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD7000-FDITR-ND.
DIODE SWITCH DUAL 75V 1A SOT23 - BAV99-TP
Order 'diode switch dual 75v 1a sot23 - BAV99-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAV99TPMSDKR-ND.
DIODE SW DUAL 75V 350MW SOT23 - MMBD7000-7-F
Order 'diode sw dual 75v 350mw sot23 - MMBD7000-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD7000-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen