DIODE SWITCH SW 75V 500MA SOT563 - MMBD4448V-TP
| Digi-Key Part Number | MMBD4448VTPMSCT-ND |
10 100 1000 |
.15000 .12000 .09000 |
Extended Price
1.50 12.00 90.00 |
| Manufacturer Part Number | MMBD4448V-TP | |||
| Description | DIODE SWITCH SW 75V 500MA SOT563 | |||
| Quantity Available | 1240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD4448V-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-563 |
| Package Name | * SOT-563, 6-lead |
| Structure | 2 Independent |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 75 V [Max] |
| Forward Voltage (Vf) | 855.00 mV @ 10.0 mA |
| Reverse Leakage Current | 25.00 nA @ 20.0 V |
| Power Dissipation | 150.000 mW [Max] |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Cut Tape |
| Capacitance | 3.500 pF [Typ] |
| Surge Current | 2.00 A [Max] |
| Junction to Ambient | 833.000 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD4448V TP MMBD4448VTP MMBD4448VTPMSCT ND MMBD4448VTPMSCTND MMBD4448VTPMSCT |
MMBD4448V-TP Specification Sheet
DIODE SWITCH SW 75V 500MA SOT563 - MMBD4448V-TP (MMBD4448VTPMSCT-ND)
Related parts:DIODE SWITCH SW 75V 500MA SOT563 - MMBD4448V-TP
Order 'diode switch sw 75v 500ma sot563 - MMBD4448V-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448VTPMSCT-ND.
DIODE SWITCH SW 75V 500MA SOT563 - MMBD4448V-TP
Order 'diode switch sw 75v 500ma sot563 - MMBD4448V-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448VTPMSTR-ND.
DIODE SWITCH SW 75V 500MA SOT23 - MMBD4448-TP
Order 'diode switch sw 75v 500ma sot23 - MMBD4448-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448TPMSCT-ND.
DIODE SWITCH SW 75V 500MA SOT23 - MMBD4448-TP
Order 'diode switch sw 75v 500ma sot23 - MMBD4448-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448TPMSTR-ND.
DIODE SWITCH SW 75V 500MA SOT323 - MMBD4448WT-TP
Order 'diode switch sw 75v 500ma sot323 - MMBD4448WT-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448WTTPMSCT-ND.
DIODE SWITCH SW 75V 500MA SOT323 - MMBD4448WT-TP
Order 'diode switch sw 75v 500ma sot323 - MMBD4448WT-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448WTTPMSTR-ND.
DIODE SWITCH SW 75V 500MA SOT363 - MMBD4448DW-TP
Order 'diode switch sw 75v 500ma sot363 - MMBD4448DW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448DWTPMSCT-ND.
DIODE SWITCH SW 75V 500MA SOT363 - MMBD4448DW-TP
Order 'diode switch sw 75v 500ma sot363 - MMBD4448DW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448DWTPMSTR-ND.
DIODE SWITCH SW 75V .5A MINIMELF - DL4151-TP
Order 'diode switch sw 75v .5a minimelf - DL4151-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number DL4151TPMSCT-ND.
DIODE SWITCH SW 75V .5A MINIMELF - DL4151-TP
Order 'diode switch sw 75v .5a minimelf - DL4151-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number DL4151TPMSTR-ND.
DIODE SWITCH ARRAY 75V SOT-363 - BAV70DW-TP
Order 'diode switch array 75v sot-363 - BAV70DW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAV70DW-TPCT-ND.
DIODE SWITCH ARRAY 75V SOT-363 - BAV70DW-TP
Order 'diode switch array 75v sot-363 - BAV70DW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAV70DW-TPTR-ND.
DIODE SWITCH DUAL 75V 1A SOT23 - BAV99-TP
Order 'diode switch dual 75v 1a sot23 - BAV99-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAV99TPMSCT-ND.
DIODE SWITCH DUAL 75V 1A SOT23 - BAV99-TP
Order 'diode switch dual 75v 1a sot23 - BAV99-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAV99TPMSTR-ND.
DIODE SWITCH ARRAY 75V SOT-363 - BAW56DW-TP
Order 'diode switch array 75v sot-363 - BAW56DW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAW56DW-TPCT-ND.
Send this link via E-Mail
Help With This Screen