DIODE SWITCH 80V 150MW SOT-563 - MMBD4448V-7 - Diodes, Rectifiers
| Digi-Key Part Number | MMBD4448VDICT-ND |
1 10 100 250 500 1000 |
.42000 .33000 .22800 .18600 .17400 .13800 |
Extended Price
0.42 3.30 22.80 46.50 87.00 138.00 |
| Manufacturer Part Number | MMBD4448V-7 | |||
| Description | DIODE SWITCH 80V 150MW SOT-563 | |||
| Quantity Available | 3773 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD4448V-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-563 |
| Structure | 2 Independent |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 80 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 100.0 mA |
| Reverse Leakage Current | 100.00 nA @ 70.0 V |
| Power Dissipation | 150.000 mW [Max] |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Cut Tape |
| Capacitance | 3.500 pF [Typ] |
| Surge Current | 2.00 A [Max] |
| Junction to Ambient | 833.000 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD4448V 7 MMBD4448V7 MMBD4448VDICT ND MMBD4448VDICTND MMBD4448VDICT |
MMBD4448V-7 Specification Sheet
DIODE SWITCH 80V 150MW SOT-563 - MMBD4448V-7 (MMBD4448VDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SWITCH 80V 150MW SOT-563 - MMBD4448V-7
Order 'diode switch 80v 150mw sot-563 - MMBD4448V-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448VDICT-ND.
DIODE SWITCH 80V 150MW SOT-563 - MMBD4448V-7
Order 'diode switch 80v 150mw sot-563 - MMBD4448V-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448VDITR-ND.
DIODE SWITCH 80V 150MW SOT-563 - MMBD4448V-7
Order 'diode switch 80v 150mw sot-563 - MMBD4448V-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4448VDIDKR-ND.
DIODE SWITCH 75V 150MW SOT-563 - BAS16V-7
Order 'diode switch 75v 150mw sot-563 - BAS16V-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS16VDICT-ND.
DIODE SWITCH 75V 150MW SOT-563 - BAS16V-7
Order 'diode switch 75v 150mw sot-563 - BAS16V-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS16VDITR-ND.
DIODE SWITCH 80V 150MW SOT-523 - MMBD4448HT-7
Order 'diode switch 80v 150mw sot-523 - MMBD4448HT-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4448HTDICT-ND.
DIODE SWITCH 80V 150MW SOT-523 - MMBD4448HT-7
Order 'diode switch 80v 150mw sot-523 - MMBD4448HT-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTDITR-ND.
DIODE SWITCH 80V 150MW SOT-523 - MMBD4448HTA-7
Order 'diode switch 80v 150mw sot-523 - MMBD4448HTA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTADICT-ND.
DIODE SWITCH 80V 150MW SOT-523 - MMBD4448HTA-7
Order 'diode switch 80v 150mw sot-523 - MMBD4448HTA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTADITR-ND.
DIODE SWITCH 80V 150MW SOD-523 - 1N4448HWT-7
Order 'diode switch 80v 150mw sod-523 - 1N4448HWT-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N4448HWTDIDKR-ND.
TRANS PREBIAS PNP 150MW SOT-563 - DDA114EH-7
Order 'trans prebias pnp 150mw sot-563 - DDA114EH-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDA114EH-7-ND.
TRANS PREBIAS PNP 150MW SOT-563 - DDA114TH-7
Order 'trans prebias pnp 150mw sot-563 - DDA114TH-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDA114TH-7-ND.
TRANS PREBIAS PNP 150MW SOT-563 - DDA114YH-7
Order 'trans prebias pnp 150mw sot-563 - DDA114YH-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDA114YH-7-ND.
TRANS PREBIAS PNP 150MW SOT-563 - DDA122LH-7
Order 'trans prebias pnp 150mw sot-563 - DDA122LH-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDA122LH-7-ND.
TRANS PREBIAS PNP 150MW SOT-563 - DDA122TH-7
Order 'trans prebias pnp 150mw sot-563 - DDA122TH-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDA122TH-7-ND.
Send this link via E-Mail
Help With This Screen