DIODE SWITCH 80V 150MW SOT523 - MMBD4448HTA-7-F - Diodes, Rectifiers
| Digi-Key Part Number | MMBD4448HTA-FDICT-ND |
1 10 100 250 500 1000 |
.44000 .31500 .18550 .13124 .11200 .08750 |
Extended Price
0.44 3.15 18.55 32.81 56.00 87.50 |
| Manufacturer Part Number | MMBD4448HTA-7-F | |||
| Description | DIODE SWITCH 80V 150MW SOT523 | |||
| Quantity Available | 738 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD4448HTA-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-523 |
| Structure | 1 Pair Common Anode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 80 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 100.0 mA |
| Reverse Leakage Current | 100.00 nA @ 70.0 V |
| Power Dissipation | 150.000 mW [Max] |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Cut Tape |
| Capacitance | 3.500 pF [Typ] |
| Surge Current | 2.00 A [Max] |
| Junction to Ambient | 833.000 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD4448HTA 7 F MMBD4448HTA7F MMBD4448HTA FDICT ND MMBD4448HTAFDICTND MMBD4448HTA-FDICT |
MMBD4448HTA-7-F Specification Sheet
DIODE SWITCH 80V 150MW SOT523 - MMBD4448HTA-7-F (MMBD4448HTA-FDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SWITCH 80V 150MW SOT523 - MMBD4448HTA-7-F
Order 'diode switch 80v 150mw sot523 - MMBD4448HTA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTA-FDICT-ND.
DIODE SWITCH 80V 150MW SOT523 - MMBD4448HTA-7-F
Order 'diode switch 80v 150mw sot523 - MMBD4448HTA-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTA-FDITR-ND.
DIODE SWITCH 80V 150MW SOT523 - MMBD4448HTA-7-F
Order 'diode switch 80v 150mw sot523 - MMBD4448HTA-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4448HTA-FDIDKR-ND.
DIODE SWITCH 80V 150MW SOT523 - MMBD4448HT-7-F
Order 'diode switch 80v 150mw sot523 - MMBD4448HT-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HT-FDICT-ND.
DIODE SWITCH 80V 150MW SOT523 - MMBD4448HT-7-F
Order 'diode switch 80v 150mw sot523 - MMBD4448HT-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HT-FDITR-ND.
DIODE SWITCH 80V 150MW SOT523 - MMBD4448HT-7-F
Order 'diode switch 80v 150mw sot523 - MMBD4448HT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4448HT-FDIDKR-ND.
DIODE SWITCH 85V 150MW SOT523 - BAS116T-7-F
Order 'diode switch 85v 150mw sot523 - BAS116T-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS116T-FDIDKR-ND.
DIODE SWITCH 200V 150MW SOT523 - BAS21T-7-F
Order 'diode switch 200v 150mw sot523 - BAS21T-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAS21T-FDIDKR-ND.
DIODE SWITCH 85V 150MW SOT523 - BAW56T-7-F
Order 'diode switch 85v 150mw sot523 - BAW56T-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAW56T-FDIDKR-ND.
DIODE SWITCH 85V 150MW SOT523 - BAW156T-7-F
Order 'diode switch 85v 150mw sot523 - BAW156T-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAW156T-FDIDKR-ND.
DIODE SWITCH 85V 150MW SOT523 - BAV70T-7-F
Order 'diode switch 85v 150mw sot523 - BAV70T-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV70T-FDIDKR-ND.
DIODE SWITCH 85V 150MW SOT523 - BAV170T-7-F
Order 'diode switch 85v 150mw sot523 - BAV170T-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV170T-FDIDKR-ND.
DIODE SWITCH 80V 150MW SOT-523 - MMBD4448HTA-7
Order 'diode switch 80v 150mw sot-523 - MMBD4448HTA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTADICT-ND.
DIODE SWITCH 80V 150MW SOT-523 - MMBD4448HTA-7
Order 'diode switch 80v 150mw sot-523 - MMBD4448HTA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTADITR-ND.
DIODE SWITCH 85V 150MW SOT523 - BAS116T-7-F
Order 'diode switch 85v 150mw sot523 - BAS116T-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS116T-FDICT-ND.
Send this link via E-Mail
Help With This Screen