DIODE SWITCH 80V 150MW SOT-523 - MMBD4448HTA-7 - Diodes, Rectifiers
| Digi-Key Part Number | MMBD4448HTADICT-ND |
1 10 100 250 500 1000 |
.39000 .26300 .18200 .13124 .09800 .08050 |
Extended Price
0.39 2.63 18.20 32.81 49.00 80.50 |
| Manufacturer Part Number | MMBD4448HTA-7 | |||
| Description | DIODE SWITCH 80V 150MW SOT-523 | |||
| Quantity Available | 764 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MMBD4448HTA-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-523 |
| Structure | 1 Pair Common Anode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 80 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 100.0 mA |
| Reverse Leakage Current | 100.00 nA @ 70.0 V |
| Power Dissipation | 150.000 mW [Max] |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Cut Tape |
| Capacitance | 3.500 pF [Typ] |
| Surge Current | 2.00 A [Max] |
| Junction to Ambient | 833.000 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMBD4448HTA 7 MMBD4448HTA7 MMBD4448HTADICT ND MMBD4448HTADICTND MMBD4448HTADICT |
MMBD4448HTA-7 Specification Sheet
DIODE SWITCH 80V 150MW SOT-523 - MMBD4448HTA-7 (MMBD4448HTADICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SWITCH 80V 150MW SOT-523 - MMBD4448HTA-7
Order 'diode switch 80v 150mw sot-523 - MMBD4448HTA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTADICT-ND.
DIODE SWITCH 80V 150MW SOT-523 - MMBD4448HTA-7
Order 'diode switch 80v 150mw sot-523 - MMBD4448HTA-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTADITR-ND.
DIODE SWITCH 80V 150MW SOT-523 - MMBD4448HT-7
Order 'diode switch 80v 150mw sot-523 - MMBD4448HT-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTDICT-ND.
DIODE SWITCH 80V 150MW SOT-523 - MMBD4448HT-7
Order 'diode switch 80v 150mw sot-523 - MMBD4448HT-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTDITR-ND.
DIODE SWITCH 85V 150MW SOT-523 - BAS116T-7
Order 'diode switch 85v 150mw sot-523 - BAS116T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS116TDICT-ND.
DIODE SWITCH 85V 150MW SOT-523 - BAS116T-7
Order 'diode switch 85v 150mw sot-523 - BAS116T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS116TDITR-ND.
DIODE SWITCH 200V 150MW SOT-523 - BAS21T-7
Order 'diode switch 200v 150mw sot-523 - BAS21T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS21TDICT-ND.
DIODE SWITCH 200V 150MW SOT-523 - BAS21T-7
Order 'diode switch 200v 150mw sot-523 - BAS21T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS21TDITR-ND.
DIODE SWITCH 85V 150MW SOT-523 - BAV170T-7
Order 'diode switch 85v 150mw sot-523 - BAV170T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV170TDICT-ND.
DIODE SWITCH 85V 150MW SOT-523 - BAV170T-7
Order 'diode switch 85v 150mw sot-523 - BAV170T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV170TDITR-ND.
DIODE SWITCH 85V 150MW SOT-523 - BAV199T-7
Order 'diode switch 85v 150mw sot-523 - BAV199T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV199TDICT-ND.
DIODE SWITCH 85V 150MW SOT-523 - BAV199T-7
Order 'diode switch 85v 150mw sot-523 - BAV199T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV199TDITR-ND.
DIODE SWITCH 85V 150MW SOT-523 - BAV199T-7-F
Order 'diode switch 85v 150mw sot-523 - BAV199T-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV199T-FDICT-ND.
DIODE SWITCH 85V 150MW SOT-523 - BAV199T-7-F
Order 'diode switch 85v 150mw sot-523 - BAV199T-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV199T-FDITR-ND.
DIODE SWITCH 85V 150MW SOT-523 - BAV70T-7
Order 'diode switch 85v 150mw sot-523 - BAV70T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV70TDICT-ND.
Send this link via E-Mail
Help With This Screen