DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HCDW-7 - Diodes, Rectifiers
| Digi-Key Part Number | MMBD4448HCDWDICT-ND |
1 10 100 250 500 1000 |
.60000 .48000 .36000 .27000 .21600 .19200 |
Extended Price
0.60 4.80 36.00 67.50 108.00 192.00 |
| Manufacturer Part Number | MMBD4448HCDW-7 | |||
| Description | DIODE SW ARRAY 80V 200MW SOT363 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MMBD4448HCDW-7 |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Structure | 4 Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 80 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 100.0 mA |
| Reverse Leakage Current | 100.00 nA @ 70.0 V |
| Power Dissipation | 200.000 mW [Max] |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Cut Tape |
| Capacitance | 3.500 pF [Typ] |
| Surge Current | 2.00 A [Max] |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMBD4448HCDW 7 MMBD4448HCDW7 MMBD4448HCDWDICT ND MMBD4448HCDWDICTND MMBD4448HCDWDICT |
MMBD4448HCDW-7 Specification Sheet
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HCDW-7 (MMBD4448HCDWDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HCDW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HCDW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HCDWDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HCDW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HCDW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HCDWDITR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HCDW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HCDW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HCDW-FDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HCDW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HCDW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HCDW-FDITR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HADW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HADW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HADWDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HADW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HADW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HADWDITR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HADW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HADW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HADW-FDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HADW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HADW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HADW-FDITR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HAQW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HAQW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HAQWDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HAQW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HAQW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HAQWDITR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HAQW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HAQW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HAQW-FDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HAQW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HAQW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HAQW-FDITR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HTW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HTW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTWDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HTW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HTW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTWDITR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HCDW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HCDW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4448HCDW-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen