DIODE SWITCHING 80V 250MA SOT363 - MMBD4448HAQW-TP
| Digi-Key Part Number | MMBD4448HAQW-TPCT-ND |
10 100 1000 |
.35000 .28000 .21000 |
Extended Price
3.50 28.00 210.00 |
| Manufacturer Part Number | MMBD4448HAQW-TP | |||
| Description | DIODE SWITCHING 80V 250MA SOT363 | |||
| Quantity Available | 1380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD4448HAQW-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Package Name | * SOT-363, 6-lead |
| Structure | 4 Common Anode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 80 V [Max] |
| Forward Voltage (Vf) | 855.00 mV @ 10.0 mA |
| Reverse Leakage Current | 100.00 nA @ 70.0 V |
| Power Dissipation | 200.000 mW [Max] |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Cut Tape |
| Capacitance | 3.500 pF [Typ] |
| Surge Current | 4.00 A [Max] |
| Surge Current | 2.00 A [Max] |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD4448HAQW TP MMBD4448HAQWTP MMBD4448HAQW TPCT ND MMBD4448HAQWTPCTND MMBD4448HAQW-TPCT |
MMBD4448HAQW-TP Specification Sheet
DIODE SWITCHING 80V 250MA SOT363 - MMBD4448HAQW-TP (MMBD4448HAQW-TPCT-ND)
Related parts:DIODE SWITCHING 80V 250MA SOT363 - MMBD4448HAQW-TP
Order 'diode switching 80v 250ma sot363 - MMBD4448HAQW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448HAQW-TPCT-ND.
DIODE SWITCHING 80V 250MA SOT363 - MMBD4448HAQW-TP
Order 'diode switching 80v 250ma sot363 - MMBD4448HAQW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448HAQW-TPTR-ND.
DIODE SWITCHING 80V 250MA SOT363 - MMBD4448HADW-TP
Order 'diode switching 80v 250ma sot363 - MMBD4448HADW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448HADW-TPCT-ND.
DIODE SWITCHING 80V 250MA SOT363 - MMBD4448HADW-TP
Order 'diode switching 80v 250ma sot363 - MMBD4448HADW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448HADW-TPTR-ND.
DIODE SWITCHING 80V 250MA SOT363 - MMBD4448HCDW-TP
Order 'diode switching 80v 250ma sot363 - MMBD4448HCDW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448HCDW-TPCT-ND.
DIODE SWITCHING 80V 250MA SOT363 - MMBD4448HCDW-TP
Order 'diode switching 80v 250ma sot363 - MMBD4448HCDW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448HCDW-TPTR-ND.
DIODE SWITCHING 80V 250MA SOT363 - MMBD4448HSDW-TP
Order 'diode switching 80v 250ma sot363 - MMBD4448HSDW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448HSDW-TPCT-ND.
DIODE SWITCHING 80V 250MA SOT363 - MMBD4448HSDW-TP
Order 'diode switching 80v 250ma sot363 - MMBD4448HSDW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448HSDW-TPTR-ND.
DIODE SWITCHING 80V 250MA SOT363 - MMBD4448HTW-TP
Order 'diode switching 80v 250ma sot363 - MMBD4448HTW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448HTW-TPCT-ND.
DIODE SWITCHING 80V 250MA SOT363 - MMBD4448HTW-TP
Order 'diode switching 80v 250ma sot363 - MMBD4448HTW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number MMBD4448HTW-TPTR-ND.
DIODE SWITCHING 200MW 75V SOT363 - BAV99DW-TP
Order 'diode switching 200mw 75v sot363 - BAV99DW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAV99DW-TPCT-ND.
DIODE SWITCHING 200MW 75V SOT363 - BAV99DW-TP
Order 'diode switching 200mw 75v sot363 - BAV99DW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAV99DW-TPTR-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
Order 'diode switch 100v 150ma sod123 - 1N4148W-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N4148WTPMSCT-ND.
DIODE SWITCH 100V 150MA SOD123 - 1N4148W-TP
Order 'diode switch 100v 150ma sod123 - 1N4148W-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N4148WTPMSTR-ND.
DIODE SWITCH 75V 300MA SOD323 - 1N4148WX-TP
Order 'diode switch 75v 300ma sod323 - 1N4148WX-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number 1N4148WXTPMSCT-ND.
Send this link via E-Mail
Help With This Screen