DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HADW-7-F
| Digi-Key Part Number | MMBD4448HADW-FDITR-ND |
3000 6000 12000 27000 51000 102000 |
.18000 .17100 .16200 .15300 .15000 .14700 |
Extended Price
540.00 1026.00 1944.00 4131.00 7650.00 14994.00 |
| Manufacturer Part Number | MMBD4448HADW-7-F | |||
| Description | DIODE SW ARRAY 80V 200MW SOT363 | |||
| Quantity Available | 9000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD4448HADW-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Structure | 2 Pair Common Anode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 80 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 100.0 mA |
| Reverse Leakage Current | 100.00 nA @ 70.0 V |
| Power Dissipation | 200.000 mW [Max] |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Tape & Reel, 7" |
| Capacitance | 3.500 pF [Typ] |
| Surge Current | 2.00 A [Max] |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD4448HADW 7 F MMBD4448HADW7F MMBD4448HADW FDITR ND MMBD4448HADWFDITRND MMBD4448HADW-FDITR |
MMBD4448HADW-7-F Specification Sheet
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HADW-7-F (MMBD4448HADW-FDITR-ND)
Related parts:DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HADW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HADW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HADWDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HADW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HADW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HADWDITR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HADW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HADW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HADW-FDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HADW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HADW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HADW-FDITR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HADW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HADW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBD4448HADW-FDIDKR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HAQW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HAQW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HAQWDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HAQW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HAQW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HAQWDITR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HAQW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HAQW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HAQW-FDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HAQW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HAQW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HAQW-FDITR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HCDW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HCDW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HCDWDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HCDW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HCDW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HCDWDITR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HCDW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HCDW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HCDW-FDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HCDW-7-F
Order 'diode sw array 80v 200mw sot363 - MMBD4448HCDW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HCDW-FDITR-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HTW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HTW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTWDICT-ND.
DIODE SW ARRAY 80V 200MW SOT363 - MMBD4448HTW-7
Order 'diode sw array 80v 200mw sot363 - MMBD4448HTW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBD4448HTWDITR-ND.
Send this link via E-Mail
Help With This Screen