DIODE UFAST HI COND 75V SOT-23 - MMBD2838 - Diodes, Rectifiers
| Digi-Key Part Number | MMBD2838-ND |
3000 |
.03290 |
Extended Price
98.70 |
| Manufacturer Part Number | MMBD2838 | |||
| Description | DIODE UFAST HI COND 75V SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD2838 |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Structure | 1 Pair Common Cathode |
| Diode Type | Small Signal, =< 200 mA, Any Speed |
| Output Current per Diode | 200.0 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 75 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 50.0 mA |
| Reverse Leakage Current | 100.00 nA @ 50.0 V |
| Reverse Recovery Time (trr) | 4.0 ns [Max] |
| Packaging | Tape & Reel |
| Surge Current | 1.00 A [Max] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD2838 MMBD2838 |
MMBD2838 Specification Sheet
DIODE UFAST HI COND 75V SOT-23 - MMBD2838 (MMBD2838-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE UFAST HI COND 75V SOT-23 - MMBD2838
Order 'diode ufast hi cond 75v sot-23 - MMBD2838' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD2838-ND.
DIODE UFAST HI COND 100V SOT-23 - MMBD4448
Order 'diode ufast hi cond 100v sot-23 - MMBD4448' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4448FS-ND.
DIODE UFAST HI COND 100V SOT-23 - MMBD4148CA
Order 'diode ufast hi cond 100v sot-23 - MMBD4148CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148CAFS-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148
Order 'diode fast hi cond 100v sot-23 - MMBD4148' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148FSCT-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148
Order 'diode fast hi cond 100v sot-23 - MMBD4148' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148FSTR-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148
Order 'diode fast hi cond 100v sot-23 - MMBD4148' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148FSDKR-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148CC
Order 'diode fast hi cond 100v sot-23 - MMBD4148CC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148CCCT-ND.
DIODE FAST HI COND 100C SOT-23 - MMBD4148CC
Order 'diode fast hi cond 100c sot-23 - MMBD4148CC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148CCTR-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148CC
Order 'diode fast hi cond 100v sot-23 - MMBD4148CC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148CCDKR-ND.
DIODE ZENER 350MW 7.5V SOT-23 - MMBZ5236B
Order 'diode zener 350mw 7.5v sot-23 - MMBZ5236B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBZ5236BFS-ND.
DIODE FAST COMM CATH 50V SOT-23 - MMBD1204
Order 'diode fast comm cath 50v sot-23 - MMBD1204' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1204CT-ND.
DIODE FAST COMM CATH 50V SOT-23 - MMBD1204
Order 'diode fast comm cath 50v sot-23 - MMBD1204' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1204TR-ND.
DIODE FAST COMM CATH 50V SOT-23 - MMBD1204
Order 'diode fast comm cath 50v sot-23 - MMBD1204' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1204DKR-ND.
DIODE HI CONDUCT LL 30V SOT-23 - MMBD1701A
Order 'diode hi conduct ll 30v sot-23 - MMBD1701A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1701A-ND.
DIODE HI CONDUCT LL 30V SOT-23 - MMBD1701
Order 'diode hi conduct ll 30v sot-23 - MMBD1701' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1701-ND.
Send this link via E-Mail
Help With This Screen