DIODE SWITCH DUAL 30V SOT23 - MMBD2837LT1G - Discrete Semiconductor Products
| Digi-Key Part Number | MMBD2837LT1GOSCT-ND |
1 10 100 250 500 1000 |
.39000 .21000 .11790 .07860 .05240 .04258 |
Extended Price
0.39 2.10 11.79 19.65 26.20 42.58 |
| Manufacturer Part Number | MMBD2837LT1G | |||
| Description | DIODE SWITCH DUAL 30V SOT23 | |||
| Quantity Available | 2940 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD2837LT1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard - 1 Pair Common Cathode |
| Voltage - Rated | 30V |
| Current Rating | 150mA |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 4ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD2837LT1G MMBD2837LT1G MMBD2837LT1GOSCT ND MMBD2837LT1GOSCTND MMBD2837LT1GOSCT |
MMBD2837LT1G Specification Sheet
DIODE SWITCH DUAL 30V SOT23 - MMBD2837LT1G (MMBD2837LT1GOSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE SWITCH DUAL 30V SOT23 - MMBD2837LT1G
Order 'diode switch dual 30v sot23 - MMBD2837LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBD2837LT1GOSCT-ND.
DIODE SWITCH DUAL 30V SOT23 - MMBD2837LT1G
Order 'diode switch dual 30v sot23 - MMBD2837LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBD2837LT1GOSDKR-ND.
DIODE SWITCH DUAL 30V SOT23 - MMBD2837LT1G
Order 'diode switch dual 30v sot23 - MMBD2837LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBD2837LT1GOSTR-ND.
DIODE SWITCH DUAL 70V SOT23 - BAV199LT1G
Order 'diode switch dual 70v sot23 - BAV199LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV199LT1GOSCT-ND.
DIODE SWITCH DUAL 75V SOT23 - MMBD2837LT1
Order 'diode switch dual 75v sot23 - MMBD2837LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBD2837LT1OSCT-ND.
DIODE SWITCH DUAL 50V SOT23 - MMBD2838LT1G
Order 'diode switch dual 50v sot23 - MMBD2838LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBD2838LT1GOSCT-ND.
DIODE SWITCH DUAL 50V SOT23 - MMBD2838LT1G
Order 'diode switch dual 50v sot23 - MMBD2838LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBD2838LT1GOSDKR-ND.
DIODE SWITCH DUAL 70V SOT23 - BAV199LT1G
Order 'diode switch dual 70v sot23 - BAV199LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV199LT1GOSDKR-ND.
DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1G
Order 'diode switch dual cc 70v sot23 - BAV70LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV70LT1GOSCT-ND.
DIODE SWITCH DUAL CC 50V SOT23 - BAV74LT1G
Order 'diode switch dual cc 50v sot23 - BAV74LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV74LT1GOSCT-ND.
DIODE SWITCH DUAL CA 70V SOT23 - BAW56LT1G
Order 'diode switch dual ca 70v sot23 - BAW56LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAW56LT1GOSCT-ND.
DIODE SWITCH DUAL CC 70V SOT23 - BAV70LT1G
Order 'diode switch dual cc 70v sot23 - BAV70LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV70LT1GOSDKR-ND.
DIODE SWITCH DUAL CC 50V SOT23 - BAV74LT1G
Order 'diode switch dual cc 50v sot23 - BAV74LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAV74LT1GOSDKR-ND.
DIODE SWITCH DUAL CA 70V SOT23 - BAW56LT1G
Order 'diode switch dual ca 70v sot23 - BAW56LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAW56LT1GOSDKR-ND.
DIODE SWITCH 100MA 70V SOT23 - BAL99LT1G
Order 'diode switch 100ma 70v sot23 - BAL99LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAL99LT1GOSCT-ND.
Send this link via E-Mail
Help With This Screen