Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor (VA) Standard MMBD1403
DIODE SS 200V 200MA SOT23 - MMBD1403 - Discrete Semiconductor Products
| Digi-Key Part Number | MMBD1403CT-ND |
1 10 100 1000 |
.17000 .12800 .09230 .03834 |
Extended Price
0.17 1.28 9.23 38.34 |
| Manufacturer Part Number | MMBD1403 | |||
| Description | DIODE SS 200V 200MA SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD1403 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Series Connection |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) (per Diode) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 200mA |
| Current - Reverse Leakage @ Vr | 100nA @ 175V |
| Reverse Recovery Time (trr) | 50ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD1403 MMBD1403 MMBD1403CT ND MMBD1403CTND MMBD1403CT |
MMBD1403 Specification Sheet
DIODE SS 200V 200MA SOT23 - MMBD1403 (MMBD1403CT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor (VA) Standard MMBD1403Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor (VA) Standard MMBD1403
Order 'diode ss 200v 200ma sot23 - MMBD1403' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1403CT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAR43S
Order 'diode schottk 30v 200ma sot23 - BAR43S' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAR43SCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 100V Fairchild Semiconductor (VA) Standard 1N914BTR
Order 'diode ss hi cond100v 200ma do-35 - 1N914BTR' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 1N914BCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 200V Fairchild Semiconductor (VA) Standard ES2D
Order 'diode ultrafast 200v 2a do-214aa - ES2D' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number ES2DFSCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 30V Fairchild Semiconductor (VA) Schottky BAT54A
Order 'diode schottky 30v 200ma sot-23 - BAT54A' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAT54AFSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 625mW Fairchild Semiconductor NPN 2N3904BU
Order 'ic trans npn ss gp 200ma to-92 - 2N3904BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3904FS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 40V 350mW Fairchild Semiconductor (VA) NPN MMBT3904
Order 'transistor gp npn amp sot-23 - MMBT3904' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBT3904FSCT-ND.
Transistor (bjt) - Array Discrete Semiconductor Product 200mA 40V 1W Fairchild Semiconductor (VA) 4 NPN (Quad) MMPQ3904
Order 'transistor npn 40v 16-soic - MMPQ3904' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMPQ3904FSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 75V ON Semiconductor (VA) Standard BAS16LT1G
Order 'diode switch 200ma 75v sot23 - BAS16LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS16LT1GOSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 250V ON Semiconductor (VA) Standard BAS21LT1G
Order 'diode switch 200ma 250v sot23 - BAS21LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BAS21LT1GOSCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Infineon Technologies (VA) Schottky BAT 54-04 B5003
Order 'diode schtky ser 30v 200ma sot23 - BAT 54-04 B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT54-04B5003INCT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V Fairchild Semiconductor (VA) Standard FFB20UP20DN
Order 'ic diode ufast dual 200v d2pak - FFB20UP20DN' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP20DNCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 100V NXP Semiconductors (VA) Standard 1N4148,113
Order 'diode sw hs 100v 200ma do-35 - 1N4148,113' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1360-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 85V Fairchild Semiconductor (VA) Standard BAS16
Order 'diode ultrafast hi cond sot-23 - BAS16' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BAS16FSCT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 70mA (DC) 70V Micro Commercial Co (VA) Schottky BAS70-TP
Order 'diode schottky 70v 200ma sot23 - BAS70-TP' online from Digi-Key. Manufactured by Micro Commercial Co (VA). Digi-Key part number BAS70TPMSCT-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor (VA) Standard MMBD1403
Send this link via E-Mail
Help With This Screen
