Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 175V Fairchild Semiconductor Standard MMBD1403A
DIODE ULTRA FAST 175V SOT-23 - MMBD1403A - Discrete Semiconductor Products
| Digi-Key Part Number | MMBD1403A-ND |
3000 |
.03760 |
Extended Price
112.80 |
| Manufacturer Part Number | MMBD1403A | |||
| Description | DIODE ULTRA FAST 175V SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD1403A |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Series Connection |
| Voltage - DC Reverse (Vr) (Max) | 175V |
| Current - Average Rectified (Io) (per Diode) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 200mA |
| Current - Reverse Leakage @ Vr | 100nA @ 175V |
| Reverse Recovery Time (trr) | 50ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD1403A MMBD1403A |
MMBD1403A Specification Sheet
DIODE ULTRA FAST 175V SOT-23 - MMBD1403A (MMBD1403A-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 175V Fairchild Semiconductor Standard MMBD1403ADiodes, Rectifier - Array Discrete Semiconductor Product 200mA 175V Fairchild Semiconductor Standard MMBD1403A
Order 'diode ultra fast 175v sot-23 - MMBD1403A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1403A-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 175V Fairchild Semiconductor Standard MMBD1404A
Order 'diode ultra fast 175v sot-23 - MMBD1404A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1404A-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 175V Fairchild Semiconductor Standard MMBD1405A
Order 'diode ultra fast 175v sot-23 - MMBD1405A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1405A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 175V Fairchild Semiconductor Standard MMBD1401A
Order 'diode ultra fast 250v sot-23 - MMBD1401A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1401A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Fairchild Semiconductor Standard MMBD1202
Order 'diode ultra fast 100v sot-23 - MMBD1202' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1202-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard MMBD1401
Order 'diode ultra fast 200v sot-23 - MMBD1401' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1401-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Fairchild Semiconductor Standard MMBD1502A
Order 'diode ultra fast 200v sot-23 - MMBD1502A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1502A-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard MMBD1404
Order 'diode ultra fast 200v sot-23 - MMBD1404' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1404-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard MMBD1405
Order 'diode ultra fast 200v sot-23 - MMBD1405' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1405-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard MMBD1501
Order 'diode ultra fast 200v sot-23 - MMBD1501' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1501-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard MMBD1503
Order 'diode ultra fast 200v sot-23 - MMBD1503' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1503-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard MMBD1504
Order 'diode ultra fast 200v sot-23 - MMBD1504' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1504-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard MMBD1505
Order 'diode ultra fast 200v sot-23 - MMBD1505' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1505-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 750mA 40V Fairchild Semiconductor Schottky FYV0704SMTF
Order 'diode schottky 40v 0.75a sot-23 - FYV0704SMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYV0704SMTFTR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA 200V Fairchild Semiconductor Standard MMBD1501A
Order 'diode fast 200v sot-23 - MMBD1501A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1501ATR-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 200mA 175V Fairchild Semiconductor Standard MMBD1403A
Send this link via E-Mail
Help With This Screen
