DIODE FAST COMM CATH 50V SOT-23 - MMBD1204 - Discrete Semiconductor Products
| Digi-Key Part Number | MMBD1204TR-ND |
3000 6000 12000 |
.03290 .02800 .02380 |
Extended Price
98.70 168.00 285.60 |
| Manufacturer Part Number | MMBD1204 | |||
| Description | DIODE FAST COMM CATH 50V SOT-23 | |||
| Quantity Available | 27000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD1204 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard - 1 Pair Common Cathode |
| Voltage - Rated | 100V |
| Current Rating | 200mA |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | 4ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD1204 MMBD1204 MMBD1204TR ND MMBD1204TRND MMBD1204TR |
MMBD1204 Specification Sheet
DIODE FAST COMM CATH 50V SOT-23 - MMBD1204 (MMBD1204TR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE FAST COMM CATH 50V SOT-23 - MMBD1204
Order 'diode fast comm cath 50v sot-23 - MMBD1204' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1204CT-ND.
DIODE FAST COMM CATH 50V SOT-23 - MMBD1204
Order 'diode fast comm cath 50v sot-23 - MMBD1204' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1204TR-ND.
DIODE FAST COMM CATH 50V SOT-23 - MMBD1204
Order 'diode fast comm cath 50v sot-23 - MMBD1204' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1204DKR-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148
Order 'diode fast hi cond 100v sot-23 - MMBD4148' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148FSCT-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148
Order 'diode fast hi cond 100v sot-23 - MMBD4148' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148FSTR-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148
Order 'diode fast hi cond 100v sot-23 - MMBD4148' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148FSDKR-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148CC
Order 'diode fast hi cond 100v sot-23 - MMBD4148CC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148CCCT-ND.
DIODE FAST HI COND 100C SOT-23 - MMBD4148CC
Order 'diode fast hi cond 100c sot-23 - MMBD4148CC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148CCTR-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148CC
Order 'diode fast hi cond 100v sot-23 - MMBD4148CC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148CCDKR-ND.
DIODE HI SPEED SW 50V SOT-23 - BAL74 T/R
Order 'diode hi speed sw 50v sot-23 - BAL74 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3424-1-ND.
DIODE HI SPEED SW 50V SOT-23 - BAL74 T/R
Order 'diode hi speed sw 50v sot-23 - BAL74 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3424-2-ND.
DIODE HI SPEED SW 50V SOT-23 - BAL74 T/R
Order 'diode hi speed sw 50v sot-23 - BAL74 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3424-6-ND.
DIODE FAST GPP 1A 50V SMA - EGF1A
Order 'diode fast gpp 1a 50v sma - EGF1A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number EGF1A-ND.
DIODE FAST GPP 1A 50V DO-41 - EGP10A
Order 'diode fast gpp 1a 50v do-41 - EGP10A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number EGP10A-ND.
DIODE FAST GPP 2A 50V DO-15 - EGP20A
Order 'diode fast gpp 2a 50v do-15 - EGP20A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number EGP20A-ND.
Send this link via E-Mail
Help With This Screen