DIODE FAST COMM CATH 100V SOT-23 - MMBD1204
| Digi-Key Part Number | MMBD1204CT-ND |
1 10 100 1000 |
.17000 .12600 .09100 .03780 |
Extended Price
0.17 1.26 9.10 37.80 |
| Manufacturer Part Number | MMBD1204 | |||
| Description | DIODE FAST COMM CATH 100V SOT-23 | |||
| Quantity Available | 6310 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBD1204 |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) (per Diode) | 200mA |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 200mA |
| Current - Reverse Leakage @ Vr | 50nA @ 50V |
| Reverse Recovery Time (trr) | 4ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBD1204 MMBD1204 MMBD1204CT ND MMBD1204CTND MMBD1204CT |
MMBD1204 Specification Sheet
DIODE FAST COMM CATH 100V SOT-23 - MMBD1204 (MMBD1204CT-ND)
Related parts :DIODE FAST COMM CATH 100V SOT-23 - MMBD1204
Order 'diode fast comm cath 100v sot-23 - MMBD1204' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1204CT-ND.
DIODE FAST COMM CATH 100V SOT-23 - MMBD1204
Order 'diode fast comm cath 100v sot-23 - MMBD1204' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1204TR-ND.
DIODE FAST COMM CATH 100V SOT-23 - MMBD1204
Order 'diode fast comm cath 100v sot-23 - MMBD1204' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1204DKR-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148
Order 'diode fast hi cond 100v sot-23 - MMBD4148' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148FSCT-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148
Order 'diode fast hi cond 100v sot-23 - MMBD4148' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148FSTR-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148CC
Order 'diode fast hi cond 100v sot-23 - MMBD4148CC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148CCCT-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148CC
Order 'diode fast hi cond 100v sot-23 - MMBD4148CC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148CCTR-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148CC
Order 'diode fast hi cond 100v sot-23 - MMBD4148CC' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148CCDKR-ND.
DIODE FAST HI COND 100V SOT-23 - MMBD4148
Order 'diode fast hi cond 100v sot-23 - MMBD4148' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD4148FSDKR-ND.
DIODE UFAST HI COND 100V SOT-23 - MMBD4148CA
Order 'diode ufast hi cond 100v sot-23 - MMBD4148CA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4148CAFS-ND.
DIODE UFAST HI COND 100V SOT-23 - MMBD4448
Order 'diode ufast hi cond 100v sot-23 - MMBD4448' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD4448FS-ND.
DIODE ULTRA FAST 100V SOT-23 - MMBD1202
Order 'diode ultra fast 100v sot-23 - MMBD1202' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1202-ND.
DIODE FAST DUAL 100V SOT-23 - MMBD1203
Order 'diode fast dual 100v sot-23 - MMBD1203' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1203CT-ND.
DIODE FAST DUAL 100V SOT-23 - MMBD1203
Order 'diode fast dual 100v sot-23 - MMBD1203' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBD1203TR-ND.
DIODE FAST DUAL 100V SOT-23 - MMBD1203
Order 'diode fast dual 100v sot-23 - MMBD1203' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MMBD1203DKR-ND.
Send this link via E-Mail
Help With This Screen
