DIODE SCHOTTKY 45V 30A TO-220 - MBRP3045NTU - Diodes, Rectifiers
| Digi-Key Part Number | MBRP3045NTU-ND |
1000 |
.22610 |
Extended Price
226.10 |
| Manufacturer Part Number | MBRP3045NTU | |||
| Description | DIODE SCHOTTKY 45V 30A TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBRP3045NTU |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220 |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 15.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 650.00 mV @ 15.0 A |
| Reverse Leakage Current | 1.00 mA @ 45.0 V |
| Packaging | Tube |
| Surge Current | 200.00 A [Max] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBRP3045NTU MBRP3045NTU |
MBRP3045NTU Specification Sheet
DIODE SCHOTTKY 45V 30A TO-220 - MBRP3045NTU (MBRP3045NTU-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 45V 30A TO-220 - MBRP3045NTU
Order 'diode schottky 45v 30a to-220 - MBRP3045NTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRP3045NTU-ND.
DIODE SCHOTTKY 45V 7A TO-220 - MBRP745TU
Order 'diode schottky 45v 7a to-220 - MBRP745TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRP745TU-ND.
DIODE SCHOTTKY 45V 30A TO-3PF - FYAF3045DNTU
Order 'diode schottky 45v 30a to-3pf - FYAF3045DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYAF3045DNTU-ND.
DIODE SCHOTTKY 45V 10A TO-220 - FYP1045DNTU
Order 'diode schottky 45v 10a to-220 - FYP1045DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYP1045DNTU-ND.
DIODE SCHOTTKY 45V 15A TO-220 - FYP1545DNTU
Order 'diode schottky 45v 15a to-220 - FYP1545DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYP1545DNTU-ND.
DIODE SCHOTTKY 45V 20A TO-220 - FYP2045DNTU
Order 'diode schottky 45v 20a to-220 - FYP2045DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYP2045DNTU-ND.
DIODE SCHOTTKY 45V 30A TO-3P - MBRA3045NTU
Order 'diode schottky 45v 30a to-3p - MBRA3045NTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRA3045NTU-ND.
DIODE SCHOTTKY 45V 15A TO-220 - MBRP1545NTU
Order 'diode schottky 45v 15a to-220 - MBRP1545NTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRP1545NTU-ND.
DIODE SCHOTTKY 45V 20A TO-220 - MBRP2045NTU
Order 'diode schottky 45v 20a to-220 - MBRP2045NTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRP2045NTU-ND.
DIODE SCHOTTKY 100V 30A TO-220 - MBRP3010NTU
Order 'diode schottky 100v 30a to-220 - MBRP3010NTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBRP3010NTU-ND.
DIODE SCHOTTKY 45V 5A TO-220F - FYPF0545STU
Order 'diode schottky 45v 5a to-220f - FYPF0545STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF0545STU-ND.
DIODE SCHOTTKY 45V 10A TO-220F - FYPF1045DNTU
Order 'diode schottky 45v 10a to-220f - FYPF1045DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF1045DNTU-ND.
DIODE SCHOTTKY 45V 15A TO-220F - FYPF1545DNTU
Order 'diode schottky 45v 15a to-220f - FYPF1545DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF1545DNTU-ND.
DIODE SCHOTTKY 45V 20A TO-220F - FYPF2045DNTU
Order 'diode schottky 45v 20a to-220f - FYPF2045DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FYPF2045DNTU-ND.
DIODE SCHOTTKY 45V 30A TO220AB - MBR2545CTG
Order 'diode schottky 45v 30a to220ab - MBR2545CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR2545CTGOS-ND.
Send this link via E-Mail
Help With This Screen