DIODE SCHOTTKY 60V 300A PWRTAP2 - MBRP30060CTG
| Digi-Key Part Number | MBRP30060CTGOS-ND |
1 10 100 250 500 1000 2500 5000 |
32.38000 27.75000 24.60500 23.58752 23.12500 22.84750 22.47750 22.20000 |
Extended Price
32.38 277.50 2460.50 5896.88 11562.50 22847.50 56193.75 111000.00 |
| Manufacturer Part Number | MBRP30060CTG | |||
| Description | DIODE SCHOTTKY 60V 300A PWRTAP2 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MBRP30060CTG |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Common Cathode |
| Voltage - Rated | 60V |
| Current Rating | 300A |
| Package / Case | Powertap II |
| Packaging | Tray |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBRP30060CTG MBRP30060CTG MBRP30060CTGOS ND MBRP30060CTGOSND MBRP30060CTGOS |
MBRP30060CTG Specification Sheet
DIODE SCHOTTKY 60V 300A PWRTAP2 - MBRP30060CTG (MBRP30060CTGOS-ND)
Related parts :DIODE SCHOTTKY 60V 300A PWRTAP2 - MBRP30060CTG
Order 'diode schottky 60v 300a pwrtap2 - MBRP30060CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRP30060CTGOS-ND.
DIODE SCHOTTKY 60V 300A PWRTAP2 - MBRP30060CT
Order 'diode schottky 60v 300a pwrtap2 - MBRP30060CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRP30060CTOS-ND.
DIODE SCHOTTKY 60V 333MW SOD-123 - 1N6263W-7
Order 'diode schottky 60v 333mw sod-123 - 1N6263W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N6263WDICT-ND.
DIODE SCHOTTKY 60V 333MW SOD-123 - 1N6263W-7
Order 'diode schottky 60v 333mw sod-123 - 1N6263W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N6263WDITR-ND.
DIODE SCHOTTKY 60V 333MW SOD123 - 1N6263W-7-F
Order 'diode schottky 60v 333mw sod123 - 1N6263W-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 1N6263W-FDICT-ND.
DIODE SCHOTTKY 60V 333MW SOD123 - 1N6263W-7-F
Order 'diode schottky 60v 333mw sod123 - 1N6263W-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N6263W-FDITR-ND.
DIODE SCHOTTKY 60V 1A SMB - B160B-13
Order 'diode schottky 60v 1a smb - B160B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160BDICT-ND.
DIODE SCHOTTKY 60V 1A SMB - B160B-13
Order 'diode schottky 60v 1a smb - B160B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160BDIDKR-ND.
DIODE SCHOTTKY 60V 1A SMB - B160B-13
Order 'diode schottky 60v 1a smb - B160B-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B160BDITR-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13
Order 'diode schottky 60v 1a sma - B160-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160DICT-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13
Order 'diode schottky 60v 1a sma - B160-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160DIDKR-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13
Order 'diode schottky 60v 1a sma - B160-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B160DITR-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13-F
Order 'diode schottky 60v 1a sma - B160-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160-FDICT-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13-F
Order 'diode schottky 60v 1a sma - B160-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B160-FDITR-ND.
DIODE SCHOTTKY 60V 2A SMA - B260A-13
Order 'diode schottky 60v 2a sma - B260A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B260ADICT-ND.
Send this link via E-Mail
Help With This Screen