DIODE SCHOTTKY 60V 6A D-PAK - MBRD660CTTR - Diodes, Rectifiers
| Digi-Key Part Number | MBRD660CTTR-ND |
1000 |
.66450 |
Extended Price
664.50 |
| Manufacturer Part Number | MBRD660CTTR | |||
| Description | DIODE SCHOTTKY 60V 6A D-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MBRD660CTTR |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DPak |
| Package Name | TO-252AA |
| Package Name | * DPak, 2-lead + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 60 V [Max] |
| Forward Voltage (Vf) | 700.00 mV @ 3.0 A |
| Reverse Leakage Current | 100.00 µA @ 60.0 V |
| Packaging | Tape & Reel |
| Capacitance | 145.000 pF [Typ] |
| Surge Current | 490.00 A [Max] |
| Junction to Ambient | 80.000 °C/W [Nom] |
| Junction to Case | 3.000 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBRD660CTTR MBRD660CTTR |
MBRD660CTTR Specification Sheet
DIODE SCHOTTKY 60V 6A D-PAK - MBRD660CTTR (MBRD660CTTR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 60V 6A D-PAK - MBRD660CTTR
Order 'diode schottky 60v 6a d-pak - MBRD660CTTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD660CTTR-ND.
DIODE SCHOTTKY 60V 6A D-PAK - MBRD660CT
Order 'diode schottky 60v 6a d-pak - MBRD660CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD660CT-ND.
DIODE SCHOTTKY 60V 6A D-PAK - MBRD660CTTRL
Order 'diode schottky 60v 6a d-pak - MBRD660CTTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD660CTTRL-ND.
DIODE SCHOTTKY 60V 6A D-PAK - MBRD660CTTRR
Order 'diode schottky 60v 6a d-pak - MBRD660CTTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD660CTTRR-ND.
DIODE SCHOTTKY 60V 12A D-PAK - 12CWQ06FN
Order 'diode schottky 60v 12a d-pak - 12CWQ06FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ06FN-ND.
DIODE SCHOTTKY 60V 12A D-PAK - 12CWQ06FNTRL
Order 'diode schottky 60v 12a d-pak - 12CWQ06FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ06FNTRL-ND.
DIODE SCHOTTKY 60V 12A D-PAK - 12CWQ06FNTR
Order 'diode schottky 60v 12a d-pak - 12CWQ06FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ06FNTR-ND.
DIODE SCHOTTKY 60V 12A D-PAK - 12CWQ06FNTRR
Order 'diode schottky 60v 12a d-pak - 12CWQ06FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CWQ06FNTRR-ND.
DIODE SCHOTTKY 60V 7A D-PAK - 6CWQ06FN
Order 'diode schottky 60v 7a d-pak - 6CWQ06FN' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ06FN-ND.
DIODE SCHOTTKY 60V 6.6A D-PAK - 6CWQ06FNTRL
Order 'diode schottky 60v 6.6a d-pak - 6CWQ06FNTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ06FNTRL-ND.
DIODE SCHOTTKY 60V 7A D-PAK - 6CWQ06FNTR
Order 'diode schottky 60v 7a d-pak - 6CWQ06FNTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ06FNTR-ND.
DIODE SCHOTTKY 60V 6.6A D-PAK - 6CWQ06FNTRR
Order 'diode schottky 60v 6.6a d-pak - 6CWQ06FNTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 6CWQ06FNTRR-ND.
DIODE SCHOTTKY 50V 6A D-PAK - MBRD650CT
Order 'diode schottky 50v 6a d-pak - MBRD650CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD650CT-ND.
DIODE SCHOTTKY 50V 6A D-PAK - MBRD650CTTRL
Order 'diode schottky 50v 6a d-pak - MBRD650CTTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD650CTTRL-ND.
DIODE SCHOTTKY 50V 6A D-PAK - MBRD650CTTR
Order 'diode schottky 50v 6a d-pak - MBRD650CTTR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRD650CTTR-ND.
Send this link via E-Mail
Help With This Screen