DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4 - Discrete Semiconductor Products
| Digi-Key Part Number | MBRD1035CTLT4OSTR-ND |
2500 |
.71500 |
Extended Price
1787.50 |
| Manufacturer Part Number | MBRD1035CTLT4 | |||
| Description | DIODE SCHOTTKY 35V 10A DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MBRD1035CTLT4 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Common Cathode |
| Voltage - Rated | 35V |
| Current Rating | 10A |
| Package / Case | DPak (TO-252) |
| Packaging | Tape & Reel (TR) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBRD1035CTLT4 MBRD1035CTLT4 MBRD1035CTLT4OSTR ND MBRD1035CTLT4OSTRND MBRD1035CTLT4OSTR |
MBRD1035CTLT4 Specification Sheet
DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4 (MBRD1035CTLT4OSTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4
Order 'diode schottky 35v 10a dpak - MBRD1035CTLT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD1035CTLT4OSDKR-ND.
DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4
Order 'diode schottky 35v 10a dpak - MBRD1035CTLT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD1035CTLT4OSCT-ND.
DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4
Order 'diode schottky 35v 10a dpak - MBRD1035CTLT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD1035CTLT4OSTR-ND.
DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4G
Order 'diode schottky 35v 10a dpak - MBRD1035CTLT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD1035CTLT4GOSCT-ND.
DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4G
Order 'diode schottky 35v 10a dpak - MBRD1035CTLT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD1035CTLT4GOSTR-ND.
DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4G
Order 'diode schottky 35v 10a dpak - MBRD1035CTLT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD1035CTLT4GOSDKR-ND.
DIODE SCHOTTKY 35V 10A TO220AC - MBR1035G
Order 'diode schottky 35v 10a to220ac - MBR1035G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1035GOS-ND.
DIODE SCHOTTKY 35V 10A TO220 - MBR1035
Order 'diode schottky 35v 10a to220 - MBR1035' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1035OS-ND.
DIODE SCHOTTKY 35V 8A DPAK - MBRD835LT4G
Order 'diode schottky 35v 8a dpak - MBRD835LT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD835LT4GOSCT-ND.
DIODE SCHOTTKY 35V 8A DPAK - MBRD835LT4G
Order 'diode schottky 35v 8a dpak - MBRD835LT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD835LT4GOSTR-ND.
DIODE SCHOTTKY 35V 8A DPAK - MBRD835LT4
Order 'diode schottky 35v 8a dpak - MBRD835LT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD835LT4OSCT-ND.
DIODE SCHOTTKY 35V 8A DPAK - MBRD835LT4
Order 'diode schottky 35v 8a dpak - MBRD835LT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD835LT4OSDKR-ND.
DIODE SCHOTTKY 35V 8A DPAK - MBRD835LT4
Order 'diode schottky 35v 8a dpak - MBRD835LT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD835LT4OSTR-ND.
DIODE SCHOTTKY 35V 8A DPAK - MBRD835LT4G
Order 'diode schottky 35v 8a dpak - MBRD835LT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD835LT4GOSDKR-ND.
DIODE SCHOTTKY 35V 8A DPAK - MBRD835L-T-F
Order 'diode schottky 35v 8a dpak - MBRD835L-T-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MBRD835L-T-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen