DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4G
| Digi-Key Part Number | MBRD1035CTLT4GOSCT-ND |
10 100 250 500 1000 |
.88700 .68230 .57308 .45302 .39571 |
Extended Price
8.87 68.23 143.27 226.51 395.71 |
| Manufacturer Part Number | MBRD1035CTLT4G | |||
| Description | DIODE SCHOTTKY 35V 10A DPAK | |||
| Quantity Available | 590 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBRD1035CTLT4G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Common Cathode |
| Voltage - Rated | 35V |
| Current Rating | 10A |
| Package / Case | DPak (TO-252) |
| Packaging | Cut Tape (CT) |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBRD1035CTLT4G MBRD1035CTLT4G MBRD1035CTLT4GOSCT ND MBRD1035CTLT4GOSCTND MBRD1035CTLT4GOSCT |
MBRD1035CTLT4G Specification Sheet
DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4G (MBRD1035CTLT4GOSCT-ND)
Related parts :DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4G
Order 'diode schottky 35v 10a dpak - MBRD1035CTLT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD1035CTLT4GOSCT-ND.
DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4G
Order 'diode schottky 35v 10a dpak - MBRD1035CTLT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD1035CTLT4GOSDKR-ND.
DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4G
Order 'diode schottky 35v 10a dpak - MBRD1035CTLT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD1035CTLT4GOSTR-ND.
DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4
Order 'diode schottky 35v 10a dpak - MBRD1035CTLT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD1035CTLT4OSDKR-ND.
DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4
Order 'diode schottky 35v 10a dpak - MBRD1035CTLT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD1035CTLT4OSCT-ND.
DIODE SCHOTTKY 35V 8A DPAK - MBRD835LT4G
Order 'diode schottky 35v 8a dpak - MBRD835LT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD835LT4GOSCT-ND.
DIODE SCHOTTKY 35V 8A DPAK - MBRD835LT4
Order 'diode schottky 35v 8a dpak - MBRD835LT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD835LT4OSCT-ND.
DIODE SCHOTTKY 35V 8A DPAK - MBRD835LT4
Order 'diode schottky 35v 8a dpak - MBRD835LT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD835LT4OSDKR-ND.
DIODE SCHOTTKY 35V 10A DPAK - MBRD1035CTLT4
Order 'diode schottky 35v 10a dpak - MBRD1035CTLT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRD1035CTLT4OSTR-ND.
DIODE SCHOTTKY 35V 8A DPAK - MBRD835LT4G
Order 'diode schottky 35v 8a dpak - MBRD835LT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD835LT4GOSDKR-ND.
DIODE SCHOTTKY 35V 8A DPAK - MBRD835L-T-F
Order 'diode schottky 35v 8a dpak - MBRD835L-T-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MBRD835L-T-FDIDKR-ND.
DIODE SCHOTTKY 35V 10A TO220AC - MBR1035G
Order 'diode schottky 35v 10a to220ac - MBR1035G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1035GOS-ND.
DIODE SCHOTTKY 35V 10A TO220 - MBR1035
Order 'diode schottky 35v 10a to220 - MBR1035' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1035OS-ND.
DIODE SCHOTTKY 20V 3A DPAK - MBRD320T4G
Order 'diode schottky 20v 3a dpak - MBRD320T4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD320T4GOSCT-ND.
DIODE SCHOTTKY 20V 3A DPAK - MBRD320T4
Order 'diode schottky 20v 3a dpak - MBRD320T4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRD320T4OSCT-ND.
Send this link via E-Mail
Help With This Screen