DIODE SCHOTTKY 45V 30A D2PAK - MBRB3045CT - Diodes, Rectifiers
| Digi-Key Part Number | MBRB3045CT-ND |
1000 |
2.27500 |
Extended Price
2275.00 |
| Manufacturer Part Number | MBRB3045CT | |||
| Description | DIODE SCHOTTKY 45V 30A D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MBRB3045CT |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D²Pak |
| Package Name | SMD-220 |
| Package Name | * D²Pak, 2-leads + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 15.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 600.00 mV @ 30.0 A |
| Reverse Leakage Current | 1.00 mA @ 45.0 V |
| Packaging | Bulk |
| Capacitance | 800.000 pF [Typ] |
| Surge Current | 1020.00 A [Max] |
| Junction to Ambient | 50.000 °C/W [Nom] |
| Junction to Case | 1.500 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBRB3045CT MBRB3045CT |
MBRB3045CT Specification Sheet
DIODE SCHOTTKY 45V 30A D2PAK - MBRB3045CT (MBRB3045CT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 45V 30A D2PAK - MBRB3045CT
Order 'diode schottky 45v 30a d2pak - MBRB3045CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB3045CT-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045S
Order 'diode schottky 45v 30a d2pak - 25CTQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045S-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045SPBF
Order 'diode schottky 45v 30a d2pak - 25CTQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045SPBF-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045STRL
Order 'diode schottky 45v 30a d2pak - 25CTQ045STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045STRL-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045STRR
Order 'diode schottky 45v 30a d2pak - 25CTQ045STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045STRR-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 30CTQ045S
Order 'diode schottky 45v 30a d2pak - 30CTQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ045S-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 30CTQ045SPBF
Order 'diode schottky 45v 30a d2pak - 30CTQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ045SPBF-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 30CTQ045STRL
Order 'diode schottky 45v 30a d2pak - 30CTQ045STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ045STRL-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 30CTQ045STRR
Order 'diode schottky 45v 30a d2pak - 30CTQ045STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ045STRR-ND.
DIODE SCHOTTKY 45V 30A D2PAK - MBRB2545CT
Order 'diode schottky 45v 30a d2pak - MBRB2545CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB2545CTIR-ND.
DIODE SCHOTTKY 45V 30A D2PAK - MBRB2545CTPBF
Order 'diode schottky 45v 30a d2pak - MBRB2545CTPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB2545CTPBF-ND.
DIODE SCHOTTKY 45V 30A D2PAK - MBRB3045CTPBF
Order 'diode schottky 45v 30a d2pak - MBRB3045CTPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB3045CTPBF-ND.
DIODE SCHOTTKY 45V 10A D2PAK - 10TQ045S
Order 'diode schottky 45v 10a d2pak - 10TQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ045S-ND.
DIODE SCHOTTKY 45V 10A D2PAK - 10TQ045SPBF
Order 'diode schottky 45v 10a d2pak - 10TQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ045SPBF-ND.
DIODE SCHOTTKY 45V 10A D2PAK - 10TQ045STRL
Order 'diode schottky 45v 10a d2pak - 10TQ045STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ045STRL-ND.
Send this link via E-Mail
Help With This Screen