DIODE SCHOTTKY DUAL 100V TO263AB - MBRB20H100CT/45 - Diodes, Rectifiers
| Digi-Key Part Number | MBRB20H100CT/45-ND |
800 |
1.41200 |
Extended Price
1129.60 |
| Manufacturer Part Number | MBRB20H100CT/45 | |||
| Description | DIODE SCHOTTKY DUAL 100V TO263AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBRB20H100CT/45 |
| Vendor | General Semiconductor/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | TO-263AB |
| Package Name | * D²Pak, 2-leads + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 880.00 mV @ 20.0 A |
| Reverse Leakage Current | 4.50 µA @ 100.0 V |
| Packaging | Bulk |
| Surge Current | 250.00 A [Max] |
| Junction to Case | 2.000 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| Other Names |
MBRB20H100CT 45 MBRB20H100CT45 |
MBRB20H100CT/45 Specification Sheet
DIODE SCHOTTKY DUAL 100V TO263AB - MBRB20H100CT/45 (MBRB20H100CT/45-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY DUAL 100V TO263AB - MBRB20H100CT/45
Order 'diode schottky dual 100v to263ab - MBRB20H100CT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBRB20H100CT/45-ND.
DIODE SCHOTTKY DUAL 100V TO247AD - MBR30H100PT/45
Order 'diode schottky dual 100v to247ad - MBR30H100PT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR30H100PT/45-ND.
DIODE SCHOTTKY DUAL 100V TO263AB - MBRB10H100CT/31
Order 'diode schottky dual 100v to263ab - MBRB10H100CT/31' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBRB10H100CT/45-ND.
DIODE SCHOTTKY DUAL 100V TO220AB - MBR60100CT-E3/45
Order 'diode schottky dual 100v to220ab - MBR60100CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR60100CT-E3/45GI-ND.
DIODE SCHOTTKY 10A 100V TO-236AB - MBR10H100/45
Order 'diode schottky 10a 100v to-236ab - MBR10H100/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR10H100/45-ND.
DIODE SCHOTTKY 30A 100V TO-220AB - V30100S-E3/45
Order 'diode schottky 30a 100v to-220ab - V30100S-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V30100S-E3/45GI-ND.
DIODE SCHOTTKY 30A 100V TO-220AB - VF30100S-E3/45
Order 'diode schottky 30a 100v to-220ab - VF30100S-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VF30100S-E3/45GI-ND.
DIODE SCHOTTKY DUAL 150V TO220AB - MBR10H150CT-E3/45
Order 'diode schottky dual 150v to220ab - MBR10H150CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR10H150CT-E3/45GI-ND.
DIODE SCHOTTKY DUAL 150V TO220AB - MBR20H150CT-E3/45
Order 'diode schottky dual 150v to220ab - MBR20H150CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR20H150CT-E3/45GI-ND.
DIODE SCHOTTKY DUAL 60V TO-247AD - MBR3060PT-E3/45
Order 'diode schottky dual 60v to-247ad - MBR3060PT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR3060PT-E3/45-ND.
DIODE SCHOTTKY DUAL 150V TO220AB - MBR30H150CT-E3/45
Order 'diode schottky dual 150v to220ab - MBR30H150CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR30H150CT-E3/45GI-ND.
DIODE SCHOTTKY DUAL 45V TO-263AB - MBRB2545CT/45
Order 'diode schottky dual 45v to-263ab - MBRB2545CT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBRB2545CT/45GI-ND.
DIODE SCHOTTKY 40A 100V TO-247AD - V40100P-E3/45
Order 'diode schottky 40a 100v to-247ad - V40100P-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V40100P-E3/45GI-ND.
DIODE SCHOTTKY 50A 100V TO-247AD - V50100P-E3/45
Order 'diode schottky 50a 100v to-247ad - V50100P-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V50100P-E3/45GI-ND.
DIODE SCHOTTKY 60A 100V TO-220AB - V60100C-E3/45
Order 'diode schottky 60a 100v to-220ab - V60100C-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V60100C-E3/45GI-ND.
Send this link via E-Mail
Help With This Screen