Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky MBRB2045CT
DIODE SCHOTTKY 45V 10A D2PAK - MBRB2045CT - Discrete Semiconductor Products
| Digi-Key Part Number | MBRB2045CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MBRB2045CT | |||
| Description | DIODE SCHOTTKY 45V 10A D2PAK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky MBRB2045CT
| Technical/Catalog Information | MBRB2045CT |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 45V |
| Current - Average Rectified (Io) (per Diode) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 570mV @ 10A |
| Current - Reverse Leakage @ Vr | 100µA @ 45V |
| Reverse Recovery Time (trr) | - |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | D²Pak, TO-263 (2 leads + tab) |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBRB2045CT MBRB2045CT |
DIODE SCHOTTKY 45V 10A D2PAK - MBRB2045CT (MBRB2045CT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky MBRB2045CTDiodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky MBRB2045CT
Order 'diode schottky 45v 10a d2pak - MBRB2045CT' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MBRB2045CT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky 10TQ045S
Order 'diode schottky 45v 10a d2pak - 10TQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045S-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky 10TQ045SPBF
Order 'diode schottky 45v 10a d2pak - 10TQ045SPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10TQ045SPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky 10TQ045STRL
Order 'diode schottky 45v 10a d2pak - 10TQ045STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ045STRL-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky 10TQ045STRR
Order 'diode schottky 45v 10a d2pak - 10TQ045STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ045STRR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky MBRB1045
Order 'diode schottky 45v 10a d2pak - MBRB1045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MBRB1045-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky MBRB1045TRLPBF
Order 'diode schottky 45v 10a d2pak - MBRB1045TRLPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MBRB1045TRLPBF-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky 20CTQ045S
Order 'diode schottky 45v 10a d2pak - 20CTQ045S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20CTQ045S-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky 20CTQ045STRL
Order 'diode schottky 45v 10a d2pak - 20CTQ045STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20CTQ045STRL-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky 20CTQ045STRR
Order 'diode schottky 45v 10a d2pak - 20CTQ045STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 20CTQ045STRR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky MBRB2045CTPBF
Order 'diode schottky 45v 10a d2pak - MBRB2045CTPBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MBRB2045CTPBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky 10TQ045
Order 'diode schottky 45v 10a to-220ac - 10TQ045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ045-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky 10TQ045PBF
Order 'diode schottky 45v 10a to220ac - 10TQ045PBF' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10TQ045PBF-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky 10WQ045FN
Order 'diode schottky 45v 10a d-pak - 10WQ045FN' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10WQ045FN-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky MBR1045
Order 'diode schottky 45v 10a to-220ac - MBR1045' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MBR1045IR-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 10A 45V Vishay/Semiconductors Schottky MBRB2045CT
Send this link via E-Mail
Help With This Screen
