DIODE SCHOTTKY 45V 15A D2PAK - MBRB1545CTTRR
| Digi-Key Part Number | MBRB1545CTTRR-ND |
800 |
1.15200 |
Extended Price
921.60 |
| Manufacturer Part Number | MBRB1545CTTRR | |||
| Description | DIODE SCHOTTKY 45V 15A D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MBRB1545CTTRR |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D²Pak |
| Package Name | SMD-220 |
| Package Name | * D²Pak, 2-leads + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 840.00 mV @ 15.0 A |
| Reverse Leakage Current | 100.00 µA @ 45.0 V |
| Packaging | Tape & Reel |
| Capacitance | 400.000 pF [Typ] |
| Surge Current | 690.00 A [Max] |
| Junction to Case | 3.000 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBRB1545CTTRR MBRB1545CTTRR |
MBRB1545CTTRR Specification Sheet
DIODE SCHOTTKY 45V 15A D2PAK - MBRB1545CTTRR (MBRB1545CTTRR-ND)
Related parts:DIODE SCHOTTKY 45V 15A D2PAK - MBRB1545CTTRR
Order 'diode schottky 45v 15a d2pak - MBRB1545CTTRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB1545CTTRR-ND.
DIODE SCHOTTKY 45V 15A D2PAK - 12TQ045S
Order 'diode schottky 45v 15a d2pak - 12TQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12TQ045S-ND.
DIODE SCHOTTKY 45V 15A D2PAK - 12TQ045SPBF
Order 'diode schottky 45v 15a d2pak - 12TQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12TQ045SPBF-ND.
DIODE SCHOTTKY 45V 15A D2PAK - 15CTQ045S
Order 'diode schottky 45v 15a d2pak - 15CTQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ045S-ND.
DIODE SCHOTTKY 45V 15A D2PAK - 15CTQ045SPBF
Order 'diode schottky 45v 15a d2pak - 15CTQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ045SPBF-ND.
DIODE SCHOTTKY 45V 15A D2PAK - 15CTQ045STRL
Order 'diode schottky 45v 15a d2pak - 15CTQ045STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ045STRL-ND.
DIODE SCHOTTKY 45V 15A D2PAK - 15CTQ045STRR
Order 'diode schottky 45v 15a d2pak - 15CTQ045STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ045STRR-ND.
DIODE SCHOTTKY 45V 15A D2PAK - MBRB1545CT
Order 'diode schottky 45v 15a d2pak - MBRB1545CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB1545CT-ND.
DIODE SCHOTTKY 45V 15A D2PAK - MBRB1545CTPBF
Order 'diode schottky 45v 15a d2pak - MBRB1545CTPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB1545CTPBF-ND.
DIODE SCHOTTKY 45V 15A D2PAK - MBRB1545CTTRL
Order 'diode schottky 45v 15a d2pak - MBRB1545CTTRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBRB1545CTTRL-ND.
DIODE SCHOTTKY 45V 10A D2PAK - 10TQ045S
Order 'diode schottky 45v 10a d2pak - 10TQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ045S-ND.
DIODE SCHOTTKY 45V 10A D2PAK - 10TQ045SPBF
Order 'diode schottky 45v 10a d2pak - 10TQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ045SPBF-ND.
DIODE SCHOTTKY 45V 10A D2PAK - 10TQ045STRL
Order 'diode schottky 45v 10a d2pak - 10TQ045STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ045STRL-ND.
DIODE SCHOTTKY 45V 10A D2PAK - 10TQ045STRR
Order 'diode schottky 45v 10a d2pak - 10TQ045STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 10TQ045STRR-ND.
DIODE SCHOTTKY 35V 15A D2PAK - 12TQ035S
Order 'diode schottky 35v 15a d2pak - 12TQ035S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12TQ035S-ND.
Send this link via E-Mail
Help With This Screen