DIODE SCHOTTKY DUAL 100V TO220AB - MBR60100CT-E3/45
| Digi-Key Part Number | MBR60100CT-E3/45GI-ND |
1 10 100 500 1000 5000 10000 |
4.45000 3.81200 3.17650 2.54120 2.10920 1.77884 1.58825 |
Extended Price
4.45 38.12 317.65 1270.60 2109.20 8894.20 15882.50 |
| Manufacturer Part Number | MBR60100CT-E3/45 | |||
| Description | DIODE SCHOTTKY DUAL 100V TO220AB | |||
| Quantity Available | 392 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBR60100CT-E3/45 |
| Vendor | General Semiconductor/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| Structure | 2 Pair Series, Center Tap |
| Diode Type | Schottky |
| Output Current per Diode | 30.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 1.00 V @ 60.0 A |
| Reverse Leakage Current | 100.00 µA @ 100.0 V |
| Packaging | Tube |
| Surge Current | 350.00 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBR60100CT E3 45 MBR60100CTE345 MBR60100CT E3 45GI ND MBR60100CTE345GIND MBR60100CT-E3/45GI |
MBR60100CT-E3/45 Specification Sheet
DIODE SCHOTTKY DUAL 100V TO220AB - MBR60100CT-E3/45 (MBR60100CT-E3/45GI-ND)
Related parts:DIODE SCHOTTKY DUAL 100V TO220AB - MBR60100CT-E3/45
Order 'diode schottky dual 100v to220ab - MBR60100CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR60100CT-E3/45GI-ND.
DIODE SCHOTTKY DUAL 150V TO220AB - MBR10H150CT-E3/45
Order 'diode schottky dual 150v to220ab - MBR10H150CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR10H150CT-E3/45GI-ND.
DIODE SCHOTTKY DUAL 150V TO220AB - MBR20H150CT-E3/45
Order 'diode schottky dual 150v to220ab - MBR20H150CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR20H150CT-E3/45GI-ND.
DIODE SCHOTTKY DUAL 150V TO220AB - MBR30H150CT-E3/45
Order 'diode schottky dual 150v to220ab - MBR30H150CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR30H150CT-E3/45GI-ND.
DIODE SCHOTTKY 20A 100V ITO220AB - VF20100SG-E3/45
Order 'diode schottky 20a 100v ito220ab - VF20100SG-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VF20100SG-E3/45-ND.
DIODE SCHOTTKY 30A 100V ITO220AB - VF30100SG-E3/45
Order 'diode schottky 30a 100v ito220ab - VF30100SG-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VF30100SG-E3/45GI-ND.
DIODE SCHOTTKY DUAL 100V TO247AD - MBR30H100PT/45
Order 'diode schottky dual 100v to247ad - MBR30H100PT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR30H100PT/45-ND.
DIODE SCHOTTKY DUAL 100V TO263AB - MBRB20H100CT/45
Order 'diode schottky dual 100v to263ab - MBRB20H100CT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBRB20H100CT/45-ND.
DIODE SCHTKY DL 35A 100V TO220AB - V35100C-E3/45
Order 'diode schtky dl 35a 100v to220ab - V35100C-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V35100C-E3/45-ND.
DIODE SCHOTTKY 10A 100V TO-236AB - MBR10H100/45
Order 'diode schottky 10a 100v to-236ab - MBR10H100/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR10H100/45-ND.
DIODE SCHOTTKY 1A 100V SMA - SS1H10-E3/61T
Order 'diode schottky 1a 100v sma - SS1H10-E3/61T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SS1H10-E3/61TGICT-ND.
DIODE SCHOTTKY 1A 100V SMA - SS1H10-E3/61T
Order 'diode schottky 1a 100v sma - SS1H10-E3/61T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SS1H10-E3/61TGITR-ND.
DIODE SCHOTTKY 2A 100V SMB - SS2H10-E3/52T
Order 'diode schottky 2a 100v smb - SS2H10-E3/52T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SS2H10-E3/52TGICT-ND.
DIODE SCHOTTKY 2A 100V SMB - SS2H10-E3/52T
Order 'diode schottky 2a 100v smb - SS2H10-E3/52T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SS2H10-E3/52TGITR-ND.
DIODE SCHOTTKY 3A 100V SMC - SS3H10-E3/57T
Order 'diode schottky 3a 100v smc - SS3H10-E3/57T' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number SS3H10-E3/57TGICT-ND.
Send this link via E-Mail
Help With This Screen