DIODE SCHOTTKY 30A 60V TO-247 AD - MBR3060PT - Diodes, Rectifiers
| Digi-Key Part Number | MBR3060PTFS-ND |
30 |
1.06700 |
Extended Price
32.01 |
| Manufacturer Part Number | MBR3060PT | |||
| Description | DIODE SCHOTTKY 30A 60V TO-247 AD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBR3060PT |
| Vendor | Fairchild Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247AD |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 30.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 60 V [Max] |
| Forward Voltage (Vf) | 750.00 mV @ 20.0 A |
| Reverse Leakage Current | 5.00 mA @ 60.0 V |
| Packaging | Tube |
| Surge Current | 200.00 A [Max] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBR3060PT MBR3060PT MBR3060PTFS ND MBR3060PTFSND MBR3060PTFS |
MBR3060PT Specification Sheet
DIODE SCHOTTKY 30A 60V TO-247 AD - MBR3060PT (MBR3060PTFS-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 30A 60V TO-247 AD - MBR3060PT
Order 'diode schottky 30a 60v to-247 ad - MBR3060PT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBR3060PTFS-ND.
DIODE SCHOTTKY 30A 60V TO-220AB - MBR2560CT
Order 'diode schottky 30a 60v to-220ab - MBR2560CT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBR2560CT-ND.
DIODE SCHOTTKY 30A 60V TO-247 - STPS3060CW
Order 'diode schottky 30a 60v to-247 - STPS3060CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS3060CW-ND.
DIODE SCHOTTKY 30A 60V TO-247 - STPS30L60CW
Order 'diode schottky 30a 60v to-247 - STPS30L60CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS30L60CWST-ND.
DIODE SCHOTTKY 30A 60V TO-3 - MBR3060PT
Order 'diode schottky 30a 60v to-3 - MBR3060PT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MBR3060PTDI-ND.
DIODE SCHOTTKY 10A 60V TO-220AC - MBR1060
Order 'diode schottky 10a 60v to-220ac - MBR1060' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBR1060-ND.
DIODE SCHOTTKY 16A 60V TO-220AC - MBR1660
Order 'diode schottky 16a 60v to-220ac - MBR1660' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBR1660-ND.
DIODE SCHOTTKY 7.5A 60V TO-220AC - MBR760
Order 'diode schottky 7.5a 60v to-220ac - MBR760' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MBR760FS-ND.
DIODE SCHOTTKY 1A 60V DO-41 - SB160
Order 'diode schottky 1a 60v do-41 - SB160' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SB160FS-ND.
DIODE SCHOTTKY 3A 60V DO-41 - SB360
Order 'diode schottky 3a 60v do-41 - SB360' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SB360FS-ND.
DIODE SCHOTTKY 5A 60V DO-201AD - SB560
Order 'diode schottky 5a 60v do-201ad - SB560' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SB560FS-ND.
DIODE SCHOTTKY 1A 60V SMA - SS16
Order 'diode schottky 1a 60v sma - SS16' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS16FS-ND.
DIODE SCHOTTKY 2A 60V SMB - SS26
Order 'diode schottky 2a 60v smb - SS26' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SS26FSCT-ND.
DIODE SCHOTTKY 2A 60V SMB - SS26
Order 'diode schottky 2a 60v smb - SS26' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS26FSTR-ND.
DIODE SCHOTTKY 3A 60V SMC - SS36
Order 'diode schottky 3a 60v smc - SS36' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS36FS-ND.
Send this link via E-Mail
Help With This Screen