DIODE SCHOTTKY 45V 30A TO247AC - MBR3045WTPBF - Diodes, Rectifiers
| Digi-Key Part Number | MBR3045WTPBF-ND |
1 10 100 1000 |
2.14000 1.37300 1.06750 .88450 |
Extended Price
2.14 13.73 106.75 884.50 |
| Manufacturer Part Number | MBR3045WTPBF | |||
| Description | DIODE SCHOTTKY 45V 30A TO247AC | |||
| Quantity Available | 770 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBR3045WTPBF |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247AC |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 760.00 mV @ 30.0 A |
| Reverse Leakage Current | 1.00 mA @ 45.0 V |
| Packaging | Bulk |
| Capacitance | 800.000 pF [Typ] |
| Surge Current | 1020.00 A [Max] |
| Junction to Case | 1.400 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBR3045WTPBF MBR3045WTPBF |
MBR3045WTPBF Specification Sheet
DIODE SCHOTTKY 45V 30A TO247AC - MBR3045WTPBF (MBR3045WTPBF-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 45V 30A TO247AC - MBR3045WTPBF
Order 'diode schottky 45v 30a to247ac - MBR3045WTPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBR3045WTPBF-ND.
DIODE SCHOTTKY 45V 30A TO247AC - 30CPQ045PBF
Order 'diode schottky 45v 30a to247ac - 30CPQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ045PBF-ND.
DIODE SCHOTTKY 45V 30A TO-220AB - 25CTQ045
Order 'diode schottky 45v 30a to-220ab - 25CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045-ND.
DIODE SCHOTTKY 45V 30A TO220AB - 25CTQ045PBF
Order 'diode schottky 45v 30a to220ab - 25CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045PBF-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045S
Order 'diode schottky 45v 30a d2pak - 25CTQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045S-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045SPBF
Order 'diode schottky 45v 30a d2pak - 25CTQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045SPBF-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045STRL
Order 'diode schottky 45v 30a d2pak - 25CTQ045STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045STRL-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045STRR
Order 'diode schottky 45v 30a d2pak - 25CTQ045STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045STRR-ND.
DIODE SCHOTTKY 35V 30A TO247AC - 30CPQ035PBF
Order 'diode schottky 35v 30a to247ac - 30CPQ035PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ035PBF-ND.
DIODE SCHOTTKY 40V 30A TO247AC - 30CPQ040PBF
Order 'diode schottky 40v 30a to247ac - 30CPQ040PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ040PBF-ND.
DIODE SCHOTTKY 45V 30A TO-247AC - 30CPQ045
Order 'diode schottky 45v 30a to-247ac - 30CPQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ045-ND.
DIODE SCHOTTKY 50V 30A TO247AC - 30CPQ050PBF
Order 'diode schottky 50v 30a to247ac - 30CPQ050PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ050PBF-ND.
DIODE SCHOTTKY 60V 30A TO247AC - 30CPQ060PBF
Order 'diode schottky 60v 30a to247ac - 30CPQ060PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ060PBF-ND.
DIODE SCHOTTKY 80V 30A TO247AC - 30CPQ080PBF
Order 'diode schottky 80v 30a to247ac - 30CPQ080PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ080PBF-ND.
DIODE SCHOTTKY 90V 30A TO247AC - 30CPQ090PBF
Order 'diode schottky 90v 30a to247ac - 30CPQ090PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ090PBF-ND.
Send this link via E-Mail
Help With This Screen