RECTIFIER SCHTKY 30A 45V TO247AD - MBR3045PT-E3/45 - Diodes, Rectifiers
| Digi-Key Part Number | MBR3045PT-E3/45-ND |
30 |
2.71600 |
Extended Price
81.48 |
| Manufacturer Part Number | MBR3045PT-E3/45 | |||
| Description | RECTIFIER SCHTKY 30A 45V TO247AD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MBR3045PT-E3/45 |
| Vendor | General Semiconductor/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247AD |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 760.00 mV @ 30.0 A |
| Reverse Leakage Current | 1.00 mA @ 45.0 V |
| Packaging | Bulk |
| Surge Current | 200.00 A [Max] |
| Junction to Case | 1.400 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBR3045PT E3 45 MBR3045PTE345 |
MBR3045PT-E3/45 Specification Sheet
RECTIFIER SCHTKY 30A 45V TO247AD - MBR3045PT-E3/45 (MBR3045PT-E3/45-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:RECTIFIER SCHTKY 30A 45V TO247AD - MBR3045PT-E3/45
Order 'rectifier schtky 30a 45v to247ad - MBR3045PT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR3045PT-E3/45-ND.
RECTIFIER DUAL 40A 45V TO247AD - MBR4045PT-E3/45
Order 'rectifier dual 40a 45v to247ad - MBR4045PT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR4045PT-E3/45GI-ND.
RECTIFIER SCHTKY 10A 45V TO220AC - MBR1045/45
Order 'rectifier schtky 10a 45v to220ac - MBR1045/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MBR1045/45GI-ND.
DIODE SCHOTTKY 30A 100V ITO220AB - VF30100S-E3/45
Order 'diode schottky 30a 100v ito220ab - VF30100S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF30100S-E3/45GI-ND.
DIODE SCHTKY DUAL 30A 45V TO-220 - MBR2545CT/45
Order 'diode schtky dual 30a 45v to-220 - MBR2545CT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR2545CT/45GI-ND.
RECTIFIER BRIDGE 1AMP 200V DFS - DF02S-E3/45
Order 'rectifier bridge 1amp 200v dfs - DF02S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF02S-E3/45GI-ND.
RECTIFIER BRIDGE 1AMP 400V DFS - DF04S-E3/45
Order 'rectifier bridge 1amp 400v dfs - DF04S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF04S-E3/45GI-ND.
RECTIFIER BRIDGE 1AMP 600V DFS - DF06S-E3/45
Order 'rectifier bridge 1amp 600v dfs - DF06S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF06S-E3/45GI-ND.
RECTIFIER BRIDGE 4A 600V GBU - GBU4J-E3/45
Order 'rectifier bridge 4a 600v gbu - GBU4J-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBU4J-E3/45-ND.
RECTIFIER BRIDGE 4A 800V GBU - GBU4K-E3/45
Order 'rectifier bridge 4a 800v gbu - GBU4K-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBU4K-E3/45-ND.
RECTIFIER BRIDGE 6A 200V GBU - GBU6D-E3/45
Order 'rectifier bridge 6a 200v gbu - GBU6D-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBU6D-E3/45-ND.
RECTIFIER BRIDGE 6A 600V GBU - GBU6J-E3/45
Order 'rectifier bridge 6a 600v gbu - GBU6J-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBU6J-E3/45-ND.
RECTIFIER BRIDGE 6A 800V GBU - GBU6K-E3/45
Order 'rectifier bridge 6a 800v gbu - GBU6K-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBU6K-E3/45-ND.
RECTIFIER BRIDGE 8A 400V GBU - GBU8G-E3/45
Order 'rectifier bridge 8a 400v gbu - GBU8G-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBU8G-E3/45-ND.
RECTIFIER BRIDGE 8A 600V GBU - GBU8J-E3/45
Order 'rectifier bridge 8a 600v gbu - GBU8J-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBU8J-E3/45-ND.
Send this link via E-Mail
Help With This Screen