Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 45V 30A TO220AB - MBR3045CTPBF

Digi-Key Part Number MBR3045CTPBF-ND
Price Break
1
10
100
1000
Unit Price
3.09000
1.98900
1.54700
1.28180
Extended Price
3.09
19.89
154.70
1281.80
Manufacturer Part NumberMBR3045CTPBF
DescriptionDIODE SCHOTTKY 45V 30A TO220AB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMBR3045CTPBF
VendorSGI/Vishay
CategoryDiodes, Rectifiers
Mounting TypeThrough Hole
Package NameTO-220AB
Structure1 Pair Common Cathode
Diode TypeSchottky
Output Current per Diode15.0 A [Max]
Repetitive Reverse Voltage (Vrrm)45 V [Max]
Forward Voltage (Vf)760.00 mV @ 30.0 A
Reverse Leakage Current1.00 mA @ 45.0 V
PackagingBulk
Capacitance800.000 pF [Typ]
Surge Current1020.00 A [Max]
Junction to Case1.500 °C/W [Nom]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MBR3045CTPBF
MBR3045CTPBF

MBR3045CTPBF Specification Sheet

Image of DIODE SCHOTTKY 45V 30A TO220AB - MBR3045CTPBF

DIODE SCHOTTKY 45V 30A TO220AB - MBR3045CTPBF (MBR3045CTPBF-ND)

Related parts:
DIODE SCHOTTKY 45V 30A TO220AB - MBR3045CTPBF
 Order 'diode schottky 45v 30a to220ab - MBR3045CTPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBR3045CTPBF-ND.
DIODE SCHOTTKY 45V 30A TO220AB - 25CTQ045PBF
 Order 'diode schottky 45v 30a to220ab - 25CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045PBF-ND.
DIODE SCHOTTKY 45V 30A TO220AB - 30CTQ045PBF
 Order 'diode schottky 45v 30a to220ab - 30CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ045PBF-ND.
DIODE SCHOTTKY 45V 30A TO220AB - MBR2545CTPBF
 Order 'diode schottky 45v 30a to220ab - MBR2545CTPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBR2545CTPBF-ND.
DIODE SCHOTTKY 45V 12A TO220AB - 12CTQ045PBF
 Order 'diode schottky 45v 12a to220ab - 12CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CTQ045PBF-ND.
DIODE SCHOTTKY 45V 15A TO220AB - 15CTQ045PBF
 Order 'diode schottky 45v 15a to220ab - 15CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ045PBF-ND.
DIODE SCHOTTKY 45V 20A TO220AB - 20CTQ045PBF
 Order 'diode schottky 45v 20a to220ab - 20CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ045PBF-ND.
DIODE SCHOTTKY 35V 30A TO220AB - 25CTQ035PBF
 Order 'diode schottky 35v 30a to220ab - 25CTQ035PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035PBF-ND.
DIODE SCHOTTKY 40V 30A TO220AB - 25CTQ040PBF
 Order 'diode schottky 40v 30a to220ab - 25CTQ040PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ040PBF-ND.
DIODE SCHOTTKY 45V 30A TO-220AB - 25CTQ045
 Order 'diode schottky 45v 30a to-220ab - 25CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045S
 Order 'diode schottky 45v 30a d2pak - 25CTQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045S-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045SPBF
 Order 'diode schottky 45v 30a d2pak - 25CTQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045SPBF-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045STRL
 Order 'diode schottky 45v 30a d2pak - 25CTQ045STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045STRL-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045STRR
 Order 'diode schottky 45v 30a d2pak - 25CTQ045STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045STRR-ND.
DIODE SCHOTTKY 45V 30A TO-247AC - 30CPQ045
 Order 'diode schottky 45v 30a to-247ac - 30CPQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CPQ045-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 45V 30A TO220AB - MBR2545CTPBF Next: DIODE SCHOTTKY 45V 30A TO247AC - 30CPQ045PBF