DIODE SCHOTTKY 45V 30A TO-220AB - MBR3045CT
| Digi-Key Part Number | MBR3045CT-ND |
1000 |
1.82000 |
Extended Price
1820.00 |
| Manufacturer Part Number | MBR3045CT | |||
| Description | DIODE SCHOTTKY 45V 30A TO-220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MBR3045CT |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 15.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 760.00 mV @ 30.0 A |
| Reverse Leakage Current | 1.00 mA @ 45.0 V |
| Packaging | Bulk |
| Capacitance | 800.000 pF [Typ] |
| Surge Current | 1020.00 A [Max] |
| Junction to Case | 1.500 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBR3045CT MBR3045CT |
MBR3045CT Specification Sheet
DIODE SCHOTTKY 45V 30A TO-220AB - MBR3045CT (MBR3045CT-ND)
Related parts :DIODE SCHOTTKY 45V 30A TO-220AB - MBR3045CT
Order 'diode schottky 45v 30a to-220ab - MBR3045CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBR3045CT-ND.
DIODE SCHOTTKY 45V 30A TO-220AB - 25CTQ045
Order 'diode schottky 45v 30a to-220ab - 25CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045-ND.
DIODE SCHOTTKY 45V 30A TO-220AB - 30CTQ045
Order 'diode schottky 45v 30a to-220ab - 30CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 30CTQ045-ND.
DIODE SCHOTTKY 45V 30A TO-220AB - MBR2545CT
Order 'diode schottky 45v 30a to-220ab - MBR2545CT' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBR2545CTIR-ND.
DIODE SCHOTTKY 45V 30A TO262 - MBR3045CT-1PBF
Order 'diode schottky 45v 30a to262 - MBR3045CT-1PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBR3045CT-1PBF-ND.
DIODE SCHOTTKY 45V 12A TO-220AB - 12CTQ045
Order 'diode schottky 45v 12a to-220ab - 12CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 12CTQ045-ND.
DIODE SCHOTTKY 45V 15A TO-220AB - 15CTQ045
Order 'diode schottky 45v 15a to-220ab - 15CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 15CTQ045-ND.
DIODE SCHOTTKY 45V 20A TO-220AB - 20CTQ045
Order 'diode schottky 45v 20a to-220ab - 20CTQ045' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 20CTQ045-ND.
DIODE SCHOTTKY 35V 30A TO-220AB - 25CTQ035
Order 'diode schottky 35v 30a to-220ab - 25CTQ035' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ035-ND.
DIODE SCHOTTKY 40V 30A TO-220AB - 25CTQ040
Order 'diode schottky 40v 30a to-220ab - 25CTQ040' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ040-ND.
DIODE SCHOTTKY 45V 30A TO220AB - 25CTQ045PBF
Order 'diode schottky 45v 30a to220ab - 25CTQ045PBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045PBF-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045S
Order 'diode schottky 45v 30a d2pak - 25CTQ045S' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045S-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045SPBF
Order 'diode schottky 45v 30a d2pak - 25CTQ045SPBF' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045SPBF-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045STRL
Order 'diode schottky 45v 30a d2pak - 25CTQ045STRL' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045STRL-ND.
DIODE SCHOTTKY 45V 30A D2PAK - 25CTQ045STRR
Order 'diode schottky 45v 30a d2pak - 25CTQ045STRR' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number 25CTQ045STRR-ND.
Send this link via E-Mail
Help With This Screen