DIODE SCHOTTKY 80V 20A TO220AB - MBR2080CTPBF
| Digi-Key Part Number | MBR2080CTPBF-ND |
1 10 100 1000 |
2.37000 1.52600 1.18650 .98310 |
Extended Price
2.37 15.26 118.65 983.10 |
| Manufacturer Part Number | MBR2080CTPBF | |||
| Description | DIODE SCHOTTKY 80V 20A TO220AB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MBR2080CTPBF |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 80 V [Max] |
| Forward Voltage (Vf) | 800.00 mV @ 10.0 A |
| Reverse Leakage Current | 100.00 µA @ 80.0 V |
| Packaging | Bulk |
| Capacitance | 400.000 pF [Typ] |
| Surge Current | 850.00 A [Max] |
| Junction to Case | 2.000 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBR2080CTPBF MBR2080CTPBF |
MBR2080CTPBF Specification Sheet
DIODE SCHOTTKY 80V 20A TO220AB - MBR2080CTPBF (MBR2080CTPBF-ND)
Related parts:DIODE SCHOTTKY 80V 20A TO220AB - MBR2080CTPBF
Order 'diode schottky 80v 20a to220ab - MBR2080CTPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number MBR2080CTPBF-ND.
DIODE SCHOTTKY 100V 20A TO220AB - MBR20100CTPBF
Order 'diode schottky 100v 20a to220ab - MBR20100CTPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number MBR20100CTPBF-ND.
DIODE SCHOTTKY 80V 20A TO-220AB - MBR2080CT
Order 'diode schottky 80v 20a to-220ab - MBR2080CT' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number MBR2080CT-ND.
DIODE SCHOTTKY 90V 20A TO220AB - MBR2090CTPBF
Order 'diode schottky 90v 20a to220ab - MBR2090CTPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number MBR2090CTPBF-ND.
DIODE SCHOTTKY 80V 120A HALF-PAK - 123NQ080
Order 'diode schottky 80v 120a half-pak - 123NQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 123NQ080-ND.
DIODE SCHOTTKY 80V 180A HALF-PAK - 183NQ080
Order 'diode schottky 80v 180a half-pak - 183NQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 183NQ080-ND.
DIODE SCHOTTKY 80V 180A D-67 - 183NQ080R
Order 'diode schottky 80v 180a d-67 - 183NQ080R' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 183NQ080R-ND.
DIODE SCHOTTKY 80V 240A HALF-PAK - 243NQ080
Order 'diode schottky 80v 240a half-pak - 243NQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 243NQ080-ND.
DIODE SCHOTTKY 80V 60A DO-5 - 60HQ080
Order 'diode schottky 80v 60a do-5 - 60HQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 60HQ080-ND.
DIODE SCHOTTKY 80V 160A TO-249AA - 163CMQ080
Order 'diode schottky 80v 160a to-249aa - 163CMQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 163CMQ080-ND.
DIODE SCHOTTKY 80V 200A TO-244AB - 203CMQ080
Order 'diode schottky 80v 200a to-244ab - 203CMQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 203CMQ080-ND.
DIODE SCHOTTKY 80V 200A TO-244AB - 203CNQ080
Order 'diode schottky 80v 200a to-244ab - 203CNQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 203CNQ080-ND.
DIODE SCHOTTKY 30V 20A TO-220 - 20CTQ030
Order 'diode schottky 30v 20a to-220 - 20CTQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 20CTQ030-ND.
DIODE SCHOTTKY 80V 300A TO-244AB - 303CNQ080
Order 'diode schottky 80v 300a to-244ab - 303CNQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 303CNQ080-ND.
DIODE SCHOTTKY 80V 400A TO-244AB - 403CMQ080
Order 'diode schottky 80v 400a to-244ab - 403CMQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 403CMQ080-ND.
Send this link via E-Mail
Help With This Screen