DIODE SCHOTTKY 80V 20A TO-220AB - MBR2080CT - Diodes, Rectifiers
| Digi-Key Part Number | MBR2080CT-ND |
50 |
1.68000 |
Extended Price
84.00 |
| Manufacturer Part Number | MBR2080CT | |||
| Description | DIODE SCHOTTKY 80V 20A TO-220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MBR2080CT |
| Vendor | International Rectifier |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 80 V [Max] |
| Forward Voltage (Vf) | 800.00 mV @ 10.0 A |
| Reverse Leakage Current | 100.00 µA @ 80.0 V |
| Packaging | Bulk |
| Capacitance | 400.000 pF [Typ] |
| Surge Current | 850.00 A [Max] |
| Junction to Case | 2.000 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MBR2080CT MBR2080CT |
MBR2080CT Specification Sheet
DIODE SCHOTTKY 80V 20A TO-220AB - MBR2080CT (MBR2080CT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 80V 20A TO-220AB - MBR2080CT
Order 'diode schottky 80v 20a to-220ab - MBR2080CT' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number MBR2080CT-ND.
DIODE SCHOTTKY 100V 20A TO-220AB - MBR20100CT
Order 'diode schottky 100v 20a to-220ab - MBR20100CT' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number MBR20100CTIR-ND.
DIODE SCHOTTKY 80V 20A TO220AB - MBR2080CTPBF
Order 'diode schottky 80v 20a to220ab - MBR2080CTPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number MBR2080CTPBF-ND.
DIODE SCHOTTKY 90V 20A TO-220AB - MBR2090CT
Order 'diode schottky 90v 20a to-220ab - MBR2090CT' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number MBR2090CTIR-ND.
DIODE SCHOTTKY 80V 20A TO-262 - MBR2080CT-1
Order 'diode schottky 80v 20a to-262 - MBR2080CT-1' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number MBR2080CT-1-ND.
DIODE SCHOTTKY 30V 12A TO-220AB - 12CTQ030
Order 'diode schottky 30v 12a to-220ab - 12CTQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 12CTQ030-ND.
DIODE SCHOTTKY 80V 160A TO-249AA - 163CMQ080
Order 'diode schottky 80v 160a to-249aa - 163CMQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 163CMQ080-ND.
DIODE SCHOTTKY 80V 200A TO-244AB - 203CMQ080
Order 'diode schottky 80v 200a to-244ab - 203CMQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 203CMQ080-ND.
DIODE SCHOTTKY 80V 200A TO-244AB - 203CNQ080
Order 'diode schottky 80v 200a to-244ab - 203CNQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 203CNQ080-ND.
DIODE SCHOTTKY 30V 20A TO-220 - 20CTQ030
Order 'diode schottky 30v 20a to-220 - 20CTQ030' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 20CTQ030-ND.
DIODE SCHOTTKY 80V 300A TO-244AB - 303CNQ080
Order 'diode schottky 80v 300a to-244ab - 303CNQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 303CNQ080-ND.
DIODE SCHOTTKY 80V 400A TO-244AB - 403CMQ080
Order 'diode schottky 80v 400a to-244ab - 403CMQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 403CMQ080-ND.
DIODE SCHOTTKY 80V 400A TO-244AB - 403CNQ080
Order 'diode schottky 80v 400a to-244ab - 403CNQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 403CNQ080-ND.
DIODE SCHOTTKY 80V 60A D61-6 - 63CNQ080
Order 'diode schottky 80v 60a d61-6 - 63CNQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 63CNQ080-ND.
DIODE SCHOTTKY 80V 80A D61-6 - 83CNQ080
Order 'diode schottky 80v 80a d61-6 - 83CNQ080' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number 83CNQ080-ND.
Send this link via E-Mail
Help With This Screen