DIODE SCHOTTKY DUAL 150V TO220AB - MBR10H150CT-E3/45
| Digi-Key Part Number | MBR10H150CT-E3/45GI-ND |
1 10 100 500 1000 5000 10000 |
1.62000 1.39200 1.15980 .92780 .77007 .64946 .57988 |
Extended Price
1.62 13.92 115.98 463.90 770.07 3247.30 5798.80 |
| Manufacturer Part Number | MBR10H150CT-E3/45 | |||
| Description | DIODE SCHOTTKY DUAL 150V TO220AB | |||
| Quantity Available | 1966 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MBR10H150CT-E3/45 |
| Vendor | General Semiconductor/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 5.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 150 V [Max] |
| Forward Voltage (Vf) | 960.00 mV @ 10.0 A |
| Reverse Leakage Current | 5.00 µA @ 150.0 V |
| Packaging | Tube |
| Surge Current | 160.00 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MBR10H150CT E3 45 MBR10H150CTE345 MBR10H150CT E3 45GI ND MBR10H150CTE345GIND MBR10H150CT-E3/45GI |
MBR10H150CT-E3/45 Specification Sheet
DIODE SCHOTTKY DUAL 150V TO220AB - MBR10H150CT-E3/45 (MBR10H150CT-E3/45GI-ND)
Related parts:DIODE SCHOTTKY DUAL 150V TO220AB - MBR10H150CT-E3/45
Order 'diode schottky dual 150v to220ab - MBR10H150CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR10H150CT-E3/45GI-ND.
DIODE SCHOTTKY DUAL 150V TO220AB - MBR20H150CT-E3/45
Order 'diode schottky dual 150v to220ab - MBR20H150CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR20H150CT-E3/45GI-ND.
DIODE SCHOTTKY DUAL 150V TO220AB - MBR30H150CT-E3/45
Order 'diode schottky dual 150v to220ab - MBR30H150CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR30H150CT-E3/45GI-ND.
DIODE SCHOTTKY DUAL 100V TO220AB - MBR60100CT-E3/45
Order 'diode schottky dual 100v to220ab - MBR60100CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR60100CT-E3/45GI-ND.
DIODE SCHOTTKY DUAL 45V TO-263AB - MBRB2545CT/45
Order 'diode schottky dual 45v to-263ab - MBRB2545CT/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBRB2545CT/45GI-ND.
DIODE SCHOTTKY 20A 100V ITO220AB - VF20100SG-E3/45
Order 'diode schottky 20a 100v ito220ab - VF20100SG-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VF20100SG-E3/45-ND.
DIODE SCHOTTKY 20A 120V ITO220AB - VF20120S-E3/45
Order 'diode schottky 20a 120v ito220ab - VF20120S-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VF20120S-E3/45GI-ND.
DIODE SCHOTTKY 20A 120V ITO220AB - VF20120SG-E3/45
Order 'diode schottky 20a 120v ito220ab - VF20120SG-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VF20120SG-E3/45GI-ND.
DIODE SCHOTTKY 30A 100V ITO220AB - VF30100SG-E3/45
Order 'diode schottky 30a 100v ito220ab - VF30100SG-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VF30100SG-E3/45GI-ND.
DIODE SCHOTTKY DUAL 60V TO-247AD - MBR3060PT-E3/45
Order 'diode schottky dual 60v to-247ad - MBR3060PT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR3060PT-E3/45-ND.
DIODE SCHOTTKY DUAL 40A TO-220AB - VTS40100CT-E3/45
Order 'diode schottky dual 40a to-220ab - VTS40100CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VTS40100CT-E3/45GI-ND.
DIODE SCHTKY DL 40A 120V TO220AB - V40120C-E3/45
Order 'diode schtky dl 40a 120v to220ab - V40120C-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V40120C-E3/45GI-ND.
DIODE SCHOTTKY 1A 20V DO204AL - 1N5817-E3/54
Order 'diode schottky 1a 20v do204al - 1N5817-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N5817-E3/54GICT-ND.
DIODE SCHOTTKY 1A 20V DO204AL - 1N5817-E3/54
Order 'diode schottky 1a 20v do204al - 1N5817-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5817-E3/54GITR-ND.
DIODE SCHOTTKY 1A 30V DO41 - 1N5818-E3/1
Order 'diode schottky 1a 30v do41 - 1N5818-E3/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5818-E3/1GI-ND.
Send this link via E-Mail
Help With This Screen