DIODE SWITCH 80V 100MA SSSMINI3P - MAS3132E0L - Discrete Semiconductor Products
| Digi-Key Part Number | MAS3132E0LCT-ND |
1 10 100 500 1000 |
.51000 .41000 .30740 .17010 .14346 |
Extended Price
0.51 4.10 30.74 85.05 143.46 |
| Manufacturer Part Number | MAS3132E0L | |||
| Description | DIODE SWITCH 80V 100MA SSSMINI3P | |||
| Quantity Available | 4990 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAS3132E0L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard - 1 Pair Common Cathode |
| Voltage - Rated | 80V |
| Current Rating | 100mA |
| Package / Case | SSS Mini 3P |
| Packaging | Cut Tape (CT) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | 3ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAS3132E0L MAS3132E0L MAS3132E0LCT ND MAS3132E0LCTND MAS3132E0LCT |
MAS3132E0L Specification Sheet
DIODE SWITCH 80V 100MA SSSMINI3P - MAS3132E0L (MAS3132E0LCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE SWITCH 80V 100MA SSSMINI3P - MAS3132E0L
Order 'diode switch 80v 100ma sssmini3p - MAS3132E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAS3132E0LCT-ND.
DIODE SWITCH 80V 100MA SSSMINI3P - MAS3132E0L
Order 'diode switch 80v 100ma sssmini3p - MAS3132E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAS3132E0LDKR-ND.
DIODE SWITCH 80V 100MA SSSMINI3P - MAS3132E0L
Order 'diode switch 80v 100ma sssmini3p - MAS3132E0L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MAS3132E0LTR-ND.
DIODE SWITCH 80V 100MA SSSMINI3P - MAS3132EGL
Order 'diode switch 80v 100ma sssmini3p - MAS3132EGL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAS3132EGLCT-ND.
DIODE SWITCH 80V 100MA SSSMINI3P - MAS3132EGL
Order 'diode switch 80v 100ma sssmini3p - MAS3132EGL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MAS3132EGLDKR-ND.
DIODE SWITCH 80V 100MA SSSMINI2P - MA2711100L
Order 'diode switch 80v 100ma sssmini2p - MA2711100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2711100LCT-ND.
DIODE SWITCH 80V 100MA S-MINI 2P - MA2J11100L
Order 'diode switch 80v 100ma s-mini 2p - MA2J11100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2J11100LCT-ND.
DIODE SWITCH 80V 100MA SSMINI 2P - MA2S11100L
Order 'diode switch 80v 100ma ssmini 2p - MA2S11100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S11100LCT-ND.
DIODE SWITCH 80V 100MA SSMINI 2P - MA2S11100L
Order 'diode switch 80v 100ma ssmini 2p - MA2S11100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S11100LDKR-ND.
DIODE SWITCH 80V 100MA S-MINI 3P - MA3J142A0L
Order 'diode switch 80v 100ma s-mini 3p - MA3J142A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J142A0LCT-ND.
DIODE SWITCH 80V 100MA S-MINI 3P - MA3J142K0L
Order 'diode switch 80v 100ma s-mini 3p - MA3J142K0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J142K0LCT-ND.
DIODE SWITCH 80V 100MA SSMINI 3P - MA3S132A0L
Order 'diode switch 80v 100ma ssmini 3p - MA3S132A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S132A0LCT-ND.
DIODE SWITCH 80V 100MA SSMINI 3P - MA3S132D0L
Order 'diode switch 80v 100ma ssmini 3p - MA3S132D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S132D0LDKR-ND.
DIODE SWITCH 80V 100MA SSMINI 3P - MA3S132K0L
Order 'diode switch 80v 100ma ssmini 3p - MA3S132K0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S132K0LCT-ND.
DIODE SWITCH 80V 100MA MINI 3P - MA3X152A0L
Order 'diode switch 80v 100ma mini 3p - MA3X152A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X152A0LCT-ND.
Send this link via E-Mail
Help With This Screen