DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X71500L - Discrete Semiconductor Products
| Digi-Key Part Number | MA3X71500LCT-ND |
1 10 100 500 1000 |
.74000 .55900 .41900 .26070 .24767 |
Extended Price
0.74 5.59 41.90 130.35 247.67 |
| Manufacturer Part Number | MA3X71500L | |||
| Description | DIODE SCHOTTKY 30V 20MA MINI 3P | |||
| Quantity Available | 323 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA3X71500L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Series Connection |
| Voltage - Rated | 30V |
| Current Rating | 20mA |
| Package / Case | Mini 3P |
| Packaging | Cut Tape (CT) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | 1ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA3X71500L MA3X71500L MA3X71500LCT ND MA3X71500LCTND MA3X71500LCT |
MA3X71500L Specification Sheet
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X71500L (MA3X71500LCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X71500L
Order 'diode schottky 30v 20ma mini 3p - MA3X71500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X71500LCT-ND.
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X71500L
Order 'diode schottky 30v 20ma mini 3p - MA3X71500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X71500LDKR-ND.
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X704D0L
Order 'diode schottky 30v 20ma mini 3p - MA3X704D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X704D0LCT-ND.
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X704E0L
Order 'diode schottky 30v 20ma mini 3p - MA3X704E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X704E0LCT-ND.
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X71500L
Order 'diode schottky 30v 20ma mini 3p - MA3X71500L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3X71500LTR-ND.
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X71600L
Order 'diode schottky 30v 20ma mini 3p - MA3X71600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X71600LCT-ND.
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X717D0L
Order 'diode schottky 30v 20ma mini 3p - MA3X717D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X717D0LCT-ND.
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X717E0L
Order 'diode schottky 30v 20ma mini 3p - MA3X717E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X717E0LCT-ND.
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X704D0L
Order 'diode schottky 30v 20ma mini 3p - MA3X704D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X704D0LDKR-ND.
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X704E0L
Order 'diode schottky 30v 20ma mini 3p - MA3X704E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X704E0LDKR-ND.
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X71600L
Order 'diode schottky 30v 20ma mini 3p - MA3X71600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X71600LDKR-ND.
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X717D0L
Order 'diode schottky 30v 20ma mini 3p - MA3X717D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X717D0LDKR-ND.
DIODE SCHOTTKY 30V 20MA MINI 3P - MA3X717E0L
Order 'diode schottky 30v 20ma mini 3p - MA3X717E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X717E0LDKR-ND.
DIODE SCHOTTKY 30V 700MA MINI 3P - MA3X70100L
Order 'diode schottky 30v 700ma mini 3p - MA3X70100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X70100LCT-ND.
DIODE SCHOTTKY 30V 30MA MINI 3P - MA3X704A0L
Order 'diode schottky 30v 30ma mini 3p - MA3X704A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X704A0LCT-ND.
Send this link via E-Mail
Help With This Screen