DIODE SWITCH 40V 75MA MINI 3P - MA3X19800L - Discrete Semiconductor Products
| Digi-Key Part Number | MA3X19800LCT-ND |
1 10 100 500 1000 |
.39000 .31800 .21790 .12714 .10897 |
Extended Price
0.39 3.18 21.79 63.57 108.97 |
| Manufacturer Part Number | MA3X19800L | |||
| Description | DIODE SWITCH 40V 75MA MINI 3P | |||
| Quantity Available | 568 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA3X19800L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard - 1 Pair Series Connection |
| Voltage - Rated | 40V |
| Current Rating | 75mA |
| Package / Case | Mini 3P |
| Packaging | Cut Tape (CT) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | 100ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA3X19800L MA3X19800L MA3X19800LCT ND MA3X19800LCTND MA3X19800LCT |
MA3X19800L Specification Sheet
DIODE SWITCH 40V 75MA MINI 3P - MA3X19800L (MA3X19800LCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE SWITCH 40V 75MA MINI 3P - MA3X19800L
Order 'diode switch 40v 75ma mini 3p - MA3X19800L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X19800LCT-ND.
DIODE SWITCH 40V 75MA MINI 3P - MA3X19800L
Order 'diode switch 40v 75ma mini 3p - MA3X19800L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X19800LDKR-ND.
DIODE SWITCH 40V 75MA MINI 3P - MA3X19800L
Order 'diode switch 40v 75ma mini 3p - MA3X19800L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3X19800LTR-ND.
DIODE SWITCH 80V 100MA MINI 3P - MA3X152A0L
Order 'diode switch 80v 100ma mini 3p - MA3X152A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X152A0LCT-ND.
DIODE SWITCH 80V 100MA MINI 3P - MA3X152K0L
Order 'diode switch 80v 100ma mini 3p - MA3X152K0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X152K0LCT-ND.
DIODE SWITCH 200V 100MA MINI 3P - MA3X15800L
Order 'diode switch 200v 100ma mini 3p - MA3X15800L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X15800LCT-ND.
DIODE SWITCH 200V 100MA MINI 3P - MA3X19900L
Order 'diode switch 200v 100ma mini 3p - MA3X19900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X19900LCT-ND.
DIODE SCHOTTKY 40V 500MA MINI 3P - MA3X72000L
Order 'diode schottky 40v 500ma mini 3p - MA3X72000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X72000LCT-ND.
DIODE SWITCH 80V 100MA MINI 3P - MA3X152D0L
Order 'diode switch 80v 100ma mini 3p - MA3X152D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X152D0LCT-ND.
DIODE SWITCH 80V 100MA MINI 3P - MA3X152E0L
Order 'diode switch 80v 100ma mini 3p - MA3X152E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X152E0LCT-ND.
DIODE SWITCH 80V 65MA MINI 3P - MA3X153A0L
Order 'diode switch 80v 65ma mini 3p - MA3X153A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X153A0LCT-ND.
DIODE SWITCH 80V 100MA MINI-3P - MA3X157A0L
Order 'diode switch 80v 100ma mini-3p - MA3X157A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3X157A0LCT-ND.
DIODE SWITCH 80V 75MA MINI 4P - MA4X159A0L
Order 'diode switch 80v 75ma mini 4p - MA4X159A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA4X159A0LCT-ND.
DIODE SWITCH 40V 100MA MINI-4 - MA4X16000L
Order 'diode switch 40v 100ma mini-4 - MA4X16000L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA4X16000LCT-ND.
DIODE SWITCH 40V 100MA MINI-4 - MA4X19400L
Order 'diode switch 40v 100ma mini-4 - MA4X19400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA4X19400LCT-ND.
Send this link via E-Mail
Help With This Screen