DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S795D0L
| Digi-Key Part Number | MA3S795D0LCT-ND |
1 10 100 500 1000 |
.62000 .46200 .34630 .21544 .20467 |
Extended Price
0.62 4.62 34.63 107.72 204.67 |
| Manufacturer Part Number | MA3S795D0L | |||
| Description | DIODE SCHOTTKY 30V 30MA SS-MINI | |||
| Quantity Available | 1513 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA3S795D0L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Common Anode |
| Voltage - Rated | 30V |
| Current Rating | 30mA |
| Package / Case | SS Mini 3P |
| Packaging | Cut Tape (CT) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | 1ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA3S795D0L MA3S795D0L MA3S795D0LCT ND MA3S795D0LCTND MA3S795D0LCT |
MA3S795D0L Specification Sheet
DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S795D0L (MA3S795D0LCT-ND)
Related parts:DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S795D0L
Order 'diode schottky 30v 30ma ss-mini - MA3S795D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S795D0LCT-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S795D0L
Order 'diode schottky 30v 30ma ss-mini - MA3S795D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S795D0LDKR-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA2S72800L
Order 'diode schottky 30v 30ma ss-mini - MA2S72800L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S72800LCT-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S78100L
Order 'diode schottky 30v 30ma ss-mini - MA3S78100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S78100LCT-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S79500L
Order 'diode schottky 30v 30ma ss-mini - MA3S79500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S79500LCT-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S781D0L
Order 'diode schottky 30v 30ma ss-mini - MA3S781D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S781D0LCT-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S781E0L
Order 'diode schottky 30v 30ma ss-mini - MA3S781E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S781E0LCT-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA2S72800L
Order 'diode schottky 30v 30ma ss-mini - MA2S72800L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S72800LDKR-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S78100L
Order 'diode schottky 30v 30ma ss-mini - MA3S78100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S78100LDKR-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S781D0L
Order 'diode schottky 30v 30ma ss-mini - MA3S781D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S781D0LDKR-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S781E0L
Order 'diode schottky 30v 30ma ss-mini - MA3S781E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S781E0LDKR-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S79500L
Order 'diode schottky 30v 30ma ss-mini - MA3S79500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S79500LDKR-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S781DGL
Order 'diode schottky 30v 30ma ss-mini - MA3S781DGL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S781DGLCT-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S781EGL
Order 'diode schottky 30v 30ma ss-mini - MA3S781EGL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S781EGLCT-ND.
DIODE SCHOTTKY 30V 30MA SS-MINI - MA3S781DGL
Order 'diode schottky 30v 30ma ss-mini - MA3S781DGL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S781DGLDKR-ND.
Send this link via E-Mail
Help With This Screen