DIODE SWITCH 80V 65MA SS-MINI 3P - MA3S13300L - Discrete Semiconductor Products
| Digi-Key Part Number | MA3S13300LCT-ND |
1 10 100 500 1000 |
.42000 .33300 .25010 .13840 .11672 |
Extended Price
0.42 3.33 25.01 69.20 116.72 |
| Manufacturer Part Number | MA3S13300L | |||
| Description | DIODE SWITCH 80V 65MA SS-MINI 3P | |||
| Quantity Available | 2898 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA3S13300L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard - 1 Pair Series Connection |
| Voltage - Rated | 80V |
| Current Rating | 65mA |
| Package / Case | SS Mini 3P |
| Packaging | Cut Tape (CT) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | 150ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA3S13300L MA3S13300L MA3S13300LCT ND MA3S13300LCTND MA3S13300LCT |
MA3S13300L Specification Sheet
DIODE SWITCH 80V 65MA SS-MINI 3P - MA3S13300L (MA3S13300LCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE SWITCH 80V 65MA SS-MINI 3P - MA3S13300L
Order 'diode switch 80v 65ma ss-mini 3p - MA3S13300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S13300LCT-ND.
DIODE SWITCH 80V 65MA SS-MINI 3P - MA3S13300L
Order 'diode switch 80v 65ma ss-mini 3p - MA3S13300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3S13300LDKR-ND.
DIODE SWITCH 80V 65MA SS-MINI 3P - MA3S13300L
Order 'diode switch 80v 65ma ss-mini 3p - MA3S13300L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3S13300LTR-ND.
DIODE SWITCH 80V 65MA SS-MINI 3P - MA3S13700L
Order 'diode switch 80v 65ma ss-mini 3p - MA3S13700L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3S13700LDKR-ND.
DIODE SWITCH 80V 65MA S-MINI 3P - MA3J143A0L
Order 'diode switch 80v 65ma s-mini 3p - MA3J143A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J143A0LCT-ND.
DIODE SWITCH 80V 65MA S-MINI 3P - MA3J143A0L
Order 'diode switch 80v 65ma s-mini 3p - MA3J143A0L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3J143A0LTR-ND.
DIODE SWITCH 80V 65MA S-MINI 3P - MA3J14700L
Order 'diode switch 80v 65ma s-mini 3p - MA3J14700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J14700LCT-ND.
DIODE SWITCH 80V 65MA S-MINI 3P - MA3J14700L
Order 'diode switch 80v 65ma s-mini 3p - MA3J14700L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3J14700LTR-ND.
DIODE SWITCH 80V 65MA SS-MINI 3P - MA3S13700L
Order 'diode switch 80v 65ma ss-mini 3p - MA3S13700L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3S13700LCT-ND.
DIODE SWITCH 80V 65MA SS-MINI 3P - MA3S13700L
Order 'diode switch 80v 65ma ss-mini 3p - MA3S13700L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3S13700LTR-ND.
DIODE SWITCH 80V 65MA S-MINI 3P - MA3J143A0L
Order 'diode switch 80v 65ma s-mini 3p - MA3J143A0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J143A0LDKR-ND.
DIODE SWITCH 80V 65MA S-MINI 3P - MA3J14700L
Order 'diode switch 80v 65ma s-mini 3p - MA3J14700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J14700LDKR-ND.
DIODE SWITCH 80V 65MA S-MINI 3P - MA3J143AGL
Order 'diode switch 80v 65ma s-mini 3p - MA3J143AGL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3J143AGLTR-ND.
DIODE SWITCH 80V 65MA S-MINI 3P - MA3J1470GL
Order 'diode switch 80v 65ma s-mini 3p - MA3J1470GL' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3J1470GLTR-ND.
DIODE SWITCH 80V 65MA S-MINI 3P - MA3J143AGL
Order 'diode switch 80v 65ma s-mini 3p - MA3J143AGL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J143AGLCT-ND.
Send this link via E-Mail
Help With This Screen