DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J745D0L - Discrete Semiconductor Products
| Digi-Key Part Number | MA3J745D0LCT-ND |
1 10 100 500 1000 |
.62000 .46200 .34650 .21558 .20479 |
Extended Price
0.62 4.62 34.65 107.79 204.79 |
| Manufacturer Part Number | MA3J745D0L | |||
| Description | DIODE SCHOTT 30V 20MA S-MINI 3P | |||
| Quantity Available | 744 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA3J745D0L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Schottky - 1 Pair Common Anode |
| Voltage - Rated | 30V |
| Current Rating | 20mA |
| Package / Case | S-Mini 3P |
| Packaging | Cut Tape (CT) |
| Speed | Small Signal =< 200mA, Any Speed |
| Reverse Recovery Time (trr) | 1ns |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA3J745D0L MA3J745D0L MA3J745D0LCT ND MA3J745D0LCTND MA3J745D0LCT |
MA3J745D0L Specification Sheet
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J745D0L (MA3J745D0LCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J745D0L
Order 'diode schott 30v 20ma s-mini 3p - MA3J745D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J745D0LCT-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J745D0L
Order 'diode schott 30v 20ma s-mini 3p - MA3J745D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J745D0LDKR-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J741D0L
Order 'diode schott 30v 20ma s-mini 3p - MA3J741D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J741D0LCT-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J741E0L
Order 'diode schott 30v 20ma s-mini 3p - MA3J741E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J741E0LCT-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J74200L
Order 'diode schott 30v 20ma s-mini 3p - MA3J74200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J74200LCT-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J745E0L
Order 'diode schott 30v 20ma s-mini 3p - MA3J745E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J745E0LCT-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J741D0L
Order 'diode schott 30v 20ma s-mini 3p - MA3J741D0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J741D0LDKR-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J741E0L
Order 'diode schott 30v 20ma s-mini 3p - MA3J741E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J741E0LDKR-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J74200L
Order 'diode schott 30v 20ma s-mini 3p - MA3J74200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J74200LDKR-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J745E0L
Order 'diode schott 30v 20ma s-mini 3p - MA3J745E0L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J745E0LDKR-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J7420GL
Order 'diode schott 30v 20ma s-mini 3p - MA3J7420GL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J7420GLCT-ND.
DIODE SCHOTT 30V 20MA S-MINI 3P - MA3J7420GL
Order 'diode schott 30v 20ma s-mini 3p - MA3J7420GL' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J7420GLDKR-ND.
DIODE SCHOTT 30V 30MA S-MINI 3P - MA3J74100L
Order 'diode schott 30v 30ma s-mini 3p - MA3J74100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J74100LCT-ND.
DIODE SCHOTT 30V 200MA S-MINI 3P - MA3J74400L
Order 'diode schott 30v 200ma s-mini 3p - MA3J74400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J74400LCT-ND.
DIODE SCHOTT 30V 30MA S-MINI 3P - MA3J74500L
Order 'diode schott 30v 30ma s-mini 3p - MA3J74500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA3J74500LCT-ND.
Send this link via E-Mail
Help With This Screen