Diodes, Rectifier - Array Discrete Semiconductor Product 20A 300V Panasonic - SSG Standard MA3G655
DIODE FAST REC 300V 20A TOP-3F - MA3G655 - Discrete Semiconductor Products
| Digi-Key Part Number | MA3G655-ND |
1 10 100 500 |
5.09000 4.06900 3.43360 3.23016 |
Extended Price
5.09 40.69 343.36 1615.08 |
| Manufacturer Part Number | MA3G655 | |||
| Description | DIODE FAST REC 300V 20A TOP-3F | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA3G655 |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 300V |
| Current - Average Rectified (Io) (per Diode) | 20A |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 10A |
| Current - Reverse Leakage @ Vr | 20µA @ 300V |
| Reverse Recovery Time (trr) | 50ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TOP-3F |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA3G655 MA3G655 |
MA3G655 Specification Sheet
DIODE FAST REC 300V 20A TOP-3F - MA3G655 (MA3G655-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 20A 300V Panasonic - SSG Standard MA3G655Diodes, Rectifier - Array Discrete Semiconductor Product 20A 300V Panasonic - SSG Standard MA3G655
Order 'diode fast rec 300v 20a top-3f - MA3G655' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3G655-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 300V Vishay/Semiconductors Standard IRD3902
Order 'diode fast rec 300v 20a do-5 - IRD3902' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRD3902-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 20A 300V Vishay/Semiconductors Standard IRD3902R
Order 'diode fast rec 300v 20a do-5 - IRD3902R' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number IRD3902R-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 20A 80V 100W Panasonic - SSG PNP 2SB11560P
Order 'trans pnp 80vceo 20a top-3f - 2SB11560P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB11560P-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 20A 80V 100W Panasonic - SSG NPN 2SD17070P
Order 'trans npn 80vceo 20a top-3f - 2SD17070P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SD17070P-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 5A 200V Panasonic - SSG Standard MA3D649
Order 'diode fast rec 200v 5a to-220d - MA3D649' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D649-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 10A 200V Panasonic - SSG Standard MA3D650
Order 'diode fast rec 200v 10a to-220d - MA3D650' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D650-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A (DC) 200V Panasonic - SSG Standard MA3D690
Order 'diode fast rec 200v 5a to-220d - MA3D690' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D690-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 100V 60W Panasonic - SSG PNP 2SB10540P
Order 'trans pnp 100vceo 5a top-3f - 2SB10540P' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB10540P-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 10A 80V 70W Panasonic - SSG PNP 2SB11540Q
Order 'trans pnp 80vceo 10a top-3f - 2SB11540Q' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SB11540Q-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 800V 70W Panasonic - SSG NPN 2SC3506
Order 'trans npn 800vceo 3a top-3f - 2SC3506' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC3506-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 800V 80W Panasonic - SSG NPN 2SC3507
Order 'trans npn 800vceo 5a top-3f - 2SC3507' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC3507-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 7A 500V 80W Panasonic - SSG NPN 2SC3974
Order 'trans npn 500vceo 7a top-3f - 2SC3974' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC3974-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 10A 500V 100W Panasonic - SSG NPN 2SC3975
Order 'trans npn 500vceo 10a top-3f - 2SC3975' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC3975-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 800V 70W Panasonic - SSG NPN 2SC4420
Order 'trans npn 800vceo 3a top-3f - 2SC4420' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 2SC4420-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 20A 300V Panasonic - SSG Standard MA3G655
Send this link via E-Mail
Help With This Screen
