Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY 90V 10A TO-220D - MA3D761

Digi-Key Part Number MA3D761-ND
Price Break
1
10
100
500
Unit Price
1.99000
1.59300
1.19510
1.07560
Extended Price
1.99
15.93
119.51
537.80
Manufacturer Part NumberMA3D761
DescriptionDIODE SCHOTTKY 90V 10A TO-220D
Quantity Available 20
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMA3D761
VendorPanasonic Semiconductor
CategoryDiodes, Rectifiers
Mounting TypeThrough Hole
Package NameTO-220D
Structure1 Pair Common Cathode
Diode TypeSchottky
Repetitive Reverse Voltage (Vrrm)90 V [Max]
Forward Voltage (Vf)850.00 mV @ 5.0 A
Reverse Leakage Current3.00 mA @ 90.0 V
PackagingBulk
Surge Current100.00 A [Max]
Junction to Case3.000 °C/W [Nom]
Has Digi-ReelNot TR
Operating Temperature-40 °C [Min]
Operating Temperature125 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MA3D761
MA3D761

MA3D761 Specification Sheet

Image of DIODE SCHOTTKY 90V 10A TO-220D - MA3D761

DIODE SCHOTTKY 90V 10A TO-220D - MA3D761 (MA3D761-ND)

Related parts :
DIODE SCHOTTKY 90V 10A TO-220D - MA3D761
 Order 'diode schottky 90v 10a to-220d - MA3D761' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D761-ND.
DIODE SCHOTTKY 45V 10A TO-220D - MA3D750A
 Order 'diode schottky 45v 10a to-220d - MA3D750A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D750A-ND.
DIODE SCHOTTKY 40V 10A TO-220D - MA3D750
 Order 'diode schottky 40v 10a to-220d - MA3D750' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D750-ND.
DIODE SCHOTTKY 60V 10A TO-220D - MA3D756
 Order 'diode schottky 60v 10a to-220d - MA3D756' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D756-ND.
DIODE SCHOTTKY 30V 10A TO-220D - MA3D799
 Order 'diode schottky 30v 10a to-220d - MA3D799' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D799-ND.
DIODE SCHOTTKY 90V 10A TO220AC - MBR1090G
 Order 'diode schottky 90v 10a to220ac - MBR1090G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1090GOS-ND.
DIODE SCHOTTKY 90V 10A TO220AC - MBR1090
 Order 'diode schottky 90v 10a to220ac - MBR1090' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1090OS-ND.
DIODE SCHOTTKY 45V 5A TO-220D - MA3D749A
 Order 'diode schottky 45v 5a to-220d - MA3D749A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D749A-ND.
DIODE SCHOTTKY 45V 20A TO-220D - MA3D752A
 Order 'diode schottky 45v 20a to-220d - MA3D752A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D752A-ND.
DIODE SCHOTTKY 40V 20A TO-220D - MA3D752
 Order 'diode schottky 40v 20a to-220d - MA3D752' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D752-ND.
DIODE SCHOTTKY 90V 10A TO220FN - RB085T-90
 Order 'diode schottky 90v 10a to220fn - RB085T-90' online from Digi-Key. Manufactured by ROHM. Digi-Key part number RB085T-90-ND.
DIODE SCHOTTKY 30V 1.0A SOD-123 - B130LAW-7
 Order 'diode schottky 30v 1.0a sod-123 - B130LAW-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130LAWDICT-ND.
DIODE SCHOTTKY 30V 1.0A SOD-123 - B130LAW-7
 Order 'diode schottky 30v 1.0a sod-123 - B130LAW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130LAWDITR-ND.
DIODE SCHOTTKY 90V 1A SMA - B190-13
 Order 'diode schottky 90v 1a sma - B190-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B190-13-ND.
DIODE SCHOTTKY 90V 1A SMB - B190B-13
 Order 'diode schottky 90v 1a smb - B190B-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B190BDICT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY 90V 100MA EMD4 - RB481Y-90T2R Next: DIODE SCHOTTKY 90V 10A TO220AC - MBR1090