DIODE SCHOTTKY 60V 10A TO-220D - MA3D756 - Diodes, Rectifiers
| Digi-Key Part Number | MA3D756-ND |
1 10 100 500 |
1.42000 1.13400 .85040 .76532 |
Extended Price
1.42 11.34 85.04 382.66 |
| Manufacturer Part Number | MA3D756 | |||
| Description | DIODE SCHOTTKY 60V 10A TO-220D | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA3D756 |
| Vendor | Panasonic Semiconductor |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220D |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 60 V [Max] |
| Forward Voltage (Vf) | 580.00 mV @ 5.0 A |
| Reverse Leakage Current | 3.00 mA @ 60.0 V |
| Packaging | Bulk |
| Surge Current | 120.00 A [Max] |
| Junction to Case | 3.000 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA3D756 MA3D756 |
MA3D756 Specification Sheet
DIODE SCHOTTKY 60V 10A TO-220D - MA3D756 (MA3D756-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 60V 10A TO-220D - MA3D756
Order 'diode schottky 60v 10a to-220d - MA3D756' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D756-ND.
DIODE SCHOTTKY 45V 10A TO-220D - MA3D750A
Order 'diode schottky 45v 10a to-220d - MA3D750A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D750A-ND.
DIODE SCHOTTKY 40V 10A TO-220D - MA3D750
Order 'diode schottky 40v 10a to-220d - MA3D750' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D750-ND.
DIODE SCHOTTKY 90V 10A TO-220D - MA3D761
Order 'diode schottky 90v 10a to-220d - MA3D761' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D761-ND.
DIODE SCHOTTKY 30V 10A TO-220D - MA3D799
Order 'diode schottky 30v 10a to-220d - MA3D799' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D799-ND.
DIODE SCHOTTKY 60V 10A TO220AC - MBR1060G
Order 'diode schottky 60v 10a to220ac - MBR1060G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1060GOS-ND.
DIODE SCHOTTKY 60V 10A TO220 - MBR1060
Order 'diode schottky 60v 10a to220 - MBR1060' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR1060OS-ND.
DIODE SCHOTTKY 60V 10A TO220AB - MBR2060CTG
Order 'diode schottky 60v 10a to220ab - MBR2060CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR2060CTGOS-ND.
DIODE SCHOTTKY 60V 10A TO220AB - MBR2060CT
Order 'diode schottky 60v 10a to220ab - MBR2060CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR2060CTOS-ND.
DIODE SCHOTTKY 60V 1.0A DO-41 - SR106-T
Order 'diode schottky 60v 1.0a do-41 - SR106-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SR106DICT-ND.
DIODE SCHOTTKY 60V 1.0A SOT-23 - ZHCS1006TA
Order 'diode schottky 60v 1.0a sot-23 - ZHCS1006TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHCS1006CT-ND.
DIODE SCHOTTKY 60V 1.0A SOT-23 - ZHCS1006TA
Order 'diode schottky 60v 1.0a sot-23 - ZHCS1006TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZHCS1006TR-ND.
DIODE SCHOTTKY 45V 5A TO-220D - MA3D749A
Order 'diode schottky 45v 5a to-220d - MA3D749A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D749A-ND.
DIODE SCHOTTKY 45V 20A TO-220D - MA3D752A
Order 'diode schottky 45v 20a to-220d - MA3D752A' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D752A-ND.
DIODE SCHOTTKY 40V 20A TO-220D - MA3D752
Order 'diode schottky 40v 20a to-220d - MA3D752' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number MA3D752-ND.
Send this link via E-Mail
Help With This Screen