DIODE FAST REC 200V 10A TO-220D - MA3D650 - Discrete Semiconductor Products
| Digi-Key Part Number | MA3D650-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MA3D650 | |||
| Description | DIODE FAST REC 200V 10A TO-220D | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA3D650 |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 1 Pair Common Cathode |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) (per Diode) | 10A |
| Voltage - Forward (Vf) (Max) @ If | 980mV @ 5A |
| Current - Reverse Leakage @ Vr | 100µA @ 200V |
| Reverse Recovery Time (trr) | 30ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Radial |
| Package / Case | TO-220D |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA3D650 MA3D650 |
MA3D650 Specification Sheet
DIODE FAST REC 200V 10A TO-220D - MA3D650 (MA3D650-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE FAST REC 200V 10A TO-220D - MA3D650
Order 'diode fast rec 200v 10a to-220d - MA3D650' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D650-ND.
DIODE FAST REC 200V 5A TO-220D - MA3D690
Order 'diode fast rec 200v 5a to-220d - MA3D690' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D690-ND.
DIODE FAST REC 200V 5A TO-220D - MA3D649
Order 'diode fast rec 200v 5a to-220d - MA3D649' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA3D649-ND.
DIODE FAST REC 200V 10A D2PAK - VS-10ETF02S
Order 'diode fast rec 200v 10a d2pak - VS-10ETF02S' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10ETF02S-ND.
DIODE FAST REC 200V 10A D2PAK - VS-10ETF02STRL
Order 'diode fast rec 200v 10a d2pak - VS-10ETF02STRL' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10ETF02STRL-ND.
DIODE FAST REC 200V 10A D2PAK - 10ETF02STRR
Order 'diode fast rec 200v 10a d2pak - 10ETF02STRR' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 10ETF02STRR-ND.
DIODE FAST REC 200V 10A TO-220AB - BYW51-200
Order 'diode fast rec 200v 10a to-220ab - BYW51-200' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2693-5-ND.
DIODE FAST REC 200V 10A TO220FN - RF2001T2D
Order 'diode fast rec 200v 10a to220fn - RF2001T2D' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RF2001T2D-ND.
DIODE FAST REC 10A 200V TO-220AC - VS-10ETF02
Order 'diode fast rec 10a 200v to-220ac - VS-10ETF02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-10ETF02-ND.
DIODE FAST REC 200V 8A HE D2PAK - BYW29G-200-TR
Order 'diode fast rec 200v 8a he d2pak - BYW29G-200-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3778-1-ND.
DIODE FAST REC 200V 8A HE D2PAK - BYW29G-200-TR
Order 'diode fast rec 200v 8a he d2pak - BYW29G-200-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3778-2-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4935-FDICT-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4935-FDITR-ND.
DIODE FAST REC 200V 1A SMB - RS1DB-13-F
Order 'diode fast rec 200v 1a smb - RS1DB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1DB-FDICT-ND.
DIODE FAST REC 200V 1A SMB - RS1DB-13-F
Order 'diode fast rec 200v 1a smb - RS1DB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1DB-FDITR-ND.
Send this link via E-Mail
Help With This Screen
